Part Details for CDR31BP561AKMMAJ by Vishay Vitramon
Overview of CDR31BP561AKMMAJ by Vishay Vitramon
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDR31BP561AKMMAJ
CDR31BP561AKMMAJ CAD Models
CDR31BP561AKMMAJ Part Data Attributes
|
CDR31BP561AKMMAJ
Vishay Vitramon
Buy Now
Datasheet
|
Compare Parts:
CDR31BP561AKMMAJ
Vishay Vitramon
CAPACITOR, CERAMIC, MULTILAYER, 50 V, BP, 0.00056 uF, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55681/7 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Silver/Palladium (Ag/Pd) | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CDR31BP561AKMMAJ
This table gives cross-reference parts and alternative options found for CDR31BP561AKMMAJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR31BP561AKMMAJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CDR31BP561AKMM | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.00056uF, Surface Mount, 0805, CHIP | CDR31BP561AKMMAJ vs CDR31BP561AKMM |
CDR31BP561AKTP | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BP, -/+30ppm/Cel TC, 0.00056uF, 0805, | CDR31BP561AKMMAJ vs CDR31BP561AKTP |
CDR31BP561AKUR | Kyocera AVX Components | $7.4782 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.00056uF, Surface Mount, 0805, CHIP | CDR31BP561AKMMAJ vs CDR31BP561AKUR |
CDR31BP561AKYM | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.00056uF, Surface Mount, 0805, CHIP | CDR31BP561AKMMAJ vs CDR31BP561AKYM |
C0805N561K5GRH | KEMET Corporation | Check for Price | Cap,Ceramic,560pF,50VDC,10% -Tol,10% +Tol,C0G TC Code,-30,30ppm TC,CDR Mil Style,0805 Case | CDR31BP561AKMMAJ vs C0805N561K5GRH |
CDR31BP561AKZSAC | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.00056uF, Surface Mount, 0805, CHIP | CDR31BP561AKMMAJ vs CDR31BP561AKZSAC |
CDR31BP561AKYM | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.00056uF, Surface Mount, 0805, CHIP | CDR31BP561AKMMAJ vs CDR31BP561AKYM |
C0805N561K5GPC | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.00056uF, Surface Mount, 0805, CHIP | CDR31BP561AKMMAJ vs C0805N561K5GPC |
CDR31BP561AKZS | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BP, -/+30ppm/Cel TC, 0.00056uF, 0805, | CDR31BP561AKMMAJ vs CDR31BP561AKZS |
CDR31BP561AKUP | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.00056uF, Surface Mount, 0805, CHIP | CDR31BP561AKMMAJ vs CDR31BP561AKUP |