There are no models available for this part yet.
Overview of CDR31BP561AFUP by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CDR31BP561AFUP by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CDR31BP561AFUP
|
Avnet Americas | Cap Ceramic 560pF 50V C0G 1% SMD 0805 (0.1%FR) 125°C Bulk - Bulk (Alt: CDR31BP561AFUP) RoHS: Not Compliant Min Qty: 68 Package Multiple: 1 Lead time: 49 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3083 / $2.7550 | Buy Now |
CAD Models for CDR31BP561AFUP by KEMET Corporation
Part Data Attributes for CDR31BP561AFUP by KEMET Corporation
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
, 0805
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.00056 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1.3 mm
|
JESD-609 Code
|
e0
|
Length
|
2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
1%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, 7 INCH
|
Positive Tolerance
|
1%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Reference Standard
|
MIL-PRF-55681
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
BP
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn70Pb30) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.25 mm
|
Alternate Parts for CDR31BP561AFUP
This table gives cross-reference parts and alternative options found for CDR31BP561AFUP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR31BP561AFUP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR31BP561AFUSAB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.00056uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BP561AFUP vs CDR31BP561AFUSAB |
CDR31BP561AFZM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.00056uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BP561AFUP vs CDR31BP561AFZM |
CDR31BP561AFWSAB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.00056uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BP561AFUP vs CDR31BP561AFWSAB |
CDR31BP561AFWRAB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.00056uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BP561AFUP vs CDR31BP561AFWRAB |
CDR31BP561AFWRAT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.00056uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BP561AFUP vs CDR31BP561AFWRAT |
CDR31BP561AFMSAT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.00056uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BP561AFUP vs CDR31BP561AFMSAT |
CDR31BP561AFWSAJ | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.00056uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BP561AFUP vs CDR31BP561AFWSAJ |
CDR31BP561AFUSAJ | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.00056uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BP561AFUP vs CDR31BP561AFUSAJ |
CDR31BP561AFZS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.00056uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BP561AFUP vs CDR31BP561AFZS |
CDR31BP561AFYS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.00056uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BP561AFUP vs CDR31BP561AFYS |