Part Details for CDR31BP560BJZP by Kyocera AVX Components
Overview of CDR31BP560BJZP by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDR31BP560BJZP
CDR31BP560BJZP CAD Models
CDR31BP560BJZP Part Data Attributes
|
CDR31BP560BJZP
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CDR31BP560BJZP
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, -/+30ppm/Cel TC, 0.000056uF, 0805,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.20 | |
Additional Feature | MIL-PRF-55681 | |
Capacitance | 0.000056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CDR31BP560BJZP
This table gives cross-reference parts and alternative options found for CDR31BP560BJZP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR31BP560BJZP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR31BP560BJTR | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, -/+30ppm/Cel TC, 0.000056uF, 0805, | Kyocera AVX Components | CDR31BP560BJZP vs CDR31BP560BJTR |
CDR31BP560BJNS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.000056uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CDR31BP560BJZP vs CDR31BP560BJNS |
CDR31BP560BJZR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.000056uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BP560BJZP vs CDR31BP560BJZR |
CDR31BP560BJZS | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, -/+30ppm/Cel TC, 0.000056uF, 0805, | Presidio Components Inc | CDR31BP560BJZP vs CDR31BP560BJZS |
CDR31BP560BJUSAB | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.000056 uF, SURFACE MOUNT, 0805, CHIP | Vishay Vitramon | CDR31BP560BJZP vs CDR31BP560BJUSAB |
CDR31BP560BJMP | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, -/+30ppm/Cel TC, 0.000056uF, 0805, | Presidio Components Inc | CDR31BP560BJZP vs CDR31BP560BJMP |
C0805N560J1GSC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.000056uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BP560BJZP vs C0805N560J1GSC |
CDR31BP560BJUSAJ | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.000056 uF, SURFACE MOUNT, 0805, CHIP | Vishay Vitramon | CDR31BP560BJZP vs CDR31BP560BJUSAJ |
CDR31BP560BJWP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.000056uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BP560BJZP vs CDR31BP560BJWP |
CDR31BP560BJSR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.000056uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BP560BJZP vs CDR31BP560BJSR |