Part Details for CDR31BP560BJMR by Kyocera AVX Components
Overview of CDR31BP560BJMR by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR31BP560BJMR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-CDR31BP560BJMR-ND
|
DigiKey | CAP CER SMP MLC HI-REL Min Qty: 5000 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.2248 | Buy Now |
DISTI #
CDR31BP560BJMR
|
Avnet Americas | Cap Ceramic 56pF 100V C0G 5% SMD 0805 (0.01%FR) 125?C Bulk - Bulk (Alt: CDR31BP560BJMR) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0434 / $2.1859 | Buy Now |
DISTI #
CDR31BP560BJMR
|
Richardson RFPD | MILITARY QPL CERAMIC CHIP CAPACITORS RoHS: Not Compliant Min Qty: 5000 | 0 |
|
$2.2200 | Buy Now |
Part Details for CDR31BP560BJMR
CDR31BP560BJMR CAD Models
CDR31BP560BJMR Part Data Attributes
|
CDR31BP560BJMR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CDR31BP560BJMR
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.000056uF, Surface Mount, 0805, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.20 | |
Factory Lead Time | 28 Weeks | |
Additional Feature | MIL-PRF-55681 | |
Capacitance | 0.000056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | PALLADIUM SILVER | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CDR31BP560BJMR
This table gives cross-reference parts and alternative options found for CDR31BP560BJMR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR31BP560BJMR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR31BP560BJTR | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, -/+30ppm/Cel TC, 0.000056uF, 0805, | Kyocera AVX Components | CDR31BP560BJMR vs CDR31BP560BJTR |
CDR31BP560BJNS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.000056uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CDR31BP560BJMR vs CDR31BP560BJNS |
CDR31BP560BJZR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.000056uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BP560BJMR vs CDR31BP560BJZR |
CDR31BP560BJZS | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, -/+30ppm/Cel TC, 0.000056uF, 0805, | Presidio Components Inc | CDR31BP560BJMR vs CDR31BP560BJZS |
CDR31BP560BJUSAB | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.000056 uF, SURFACE MOUNT, 0805, CHIP | Vishay Vitramon | CDR31BP560BJMR vs CDR31BP560BJUSAB |
CDR31BP560BJMP | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, -/+30ppm/Cel TC, 0.000056uF, 0805, | Presidio Components Inc | CDR31BP560BJMR vs CDR31BP560BJMP |
C0805N560J1GSC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.000056uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BP560BJMR vs C0805N560J1GSC |
CDR31BP560BJUSAJ | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.000056 uF, SURFACE MOUNT, 0805, CHIP | Vishay Vitramon | CDR31BP560BJMR vs CDR31BP560BJUSAJ |
CDR31BP560BJWP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.000056uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BP560BJMR vs CDR31BP560BJWP |
CDR31BP560BJSR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.000056uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BP560BJMR vs CDR31BP560BJSR |