Part Details for CDR31BP511BJWM by Kyocera AVX Components
Overview of CDR31BP511BJWM by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDR31BP511BJWM
CDR31BP511BJWM CAD Models
CDR31BP511BJWM Part Data Attributes
|
CDR31BP511BJWM
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CDR31BP511BJWM
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, -/+30ppm/Cel TC, 0.00051uF, 0805,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00051 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Packaging | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-C-55681 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CDR31BP511BJWM
This table gives cross-reference parts and alternative options found for CDR31BP511BJWM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR31BP511BJWM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR31BP511BJSM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, -/+30ppm/Cel TC, 0.00051uF, 0805, | Kyocera AVX Components | CDR31BP511BJWM vs CDR31BP511BJSM |
CDR31BP511BJMP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, -/+30ppm/Cel TC, 0.00051uF, 0805, | Kyocera AVX Components | CDR31BP511BJWM vs CDR31BP511BJMP |
CDR31BP511BJWR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, -/+30ppm/Cel TC, 0.00051uF, 0805, | Kyocera AVX Components | CDR31BP511BJWM vs CDR31BP511BJWR |
CDR31BP511BJNS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, -/+30ppm/Cel TC, 0.00051uF, 0805, | Kyocera AVX Components | CDR31BP511BJWM vs CDR31BP511BJNS |
CDR31BP511BJMM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, -/+30ppm/Cel TC, 0.00051uF, 0805, | Kyocera AVX Components | CDR31BP511BJWM vs CDR31BP511BJMM |
CDR31BP511BJSP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, -/+30ppm/Cel TC, 0.00051uF, 0805, | Kyocera AVX Components | CDR31BP511BJWM vs CDR31BP511BJSP |
CDR31BP511BJUP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, -/+30ppm/Cel TC, 0.00051uF, 0805, | Kyocera AVX Components | CDR31BP511BJWM vs CDR31BP511BJUP |
CDR31BP511BJSS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, -/+30ppm/Cel TC, 0.00051uF, 0805, | Kyocera AVX Components | CDR31BP511BJWM vs CDR31BP511BJSS |
CDR31BP511BJWS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, -/+30ppm/Cel TC, 0.00051uF, 0805, | Kyocera AVX Components | CDR31BP511BJWM vs CDR31BP511BJWS |
CDR31BP511BJWP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, -/+30ppm/Cel TC, 0.00051uF, 0805, | Kyocera AVX Components | CDR31BP511BJWM vs CDR31BP511BJWP |