There are no models available for this part yet.
Overview of CDR31BP511AJSR by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CDR31BP511AJSR by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CDR31BP511AJSR
|
Avnet Americas | Cap Ceramic 510pF 50V C0G 5% SMD 0805 (0.01%FR) 125°C Bulk - Bulk (Alt: CDR31BP511AJSR) RoHS: Not Compliant Min Qty: 230 Package Multiple: 1 Lead time: 49 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6542 / $0.7850 | Buy Now |
CAD Models for CDR31BP511AJSR by KEMET Corporation
Part Data Attributes for CDR31BP511AJSR by KEMET Corporation
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
, 0805
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.00051 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1.3 mm
|
JESD-609 Code
|
e0
|
Length
|
2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, 7 INCH
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Reference Standard
|
MIL-PRF-55681
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
BP
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.25 mm
|
Alternate Parts for CDR31BP511AJSR
This table gives cross-reference parts and alternative options found for CDR31BP511AJSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR31BP511AJSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR31BP511AJUSAJ | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00051uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BP511AJSR vs CDR31BP511AJUSAJ |
CDR31BP511AJZR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00051uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BP511AJSR vs CDR31BP511AJZR |
CDR31BP511AJUM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00051uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BP511AJSR vs CDR31BP511AJUM |
CDR31BP511AJNS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00051uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CDR31BP511AJSR vs CDR31BP511AJNS |
CDR31BP511AJMR | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, BP, -/+30ppm/Cel TC, 0.00051uF, 0805, | Presidio Components Inc | CDR31BP511AJSR vs CDR31BP511AJMR |
CDR31BP511AJYM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00051uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BP511AJSR vs CDR31BP511AJYM |
CDR31BP511AJUSAB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00051uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BP511AJSR vs CDR31BP511AJUSAB |
CDR31BP511AJTM | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, BP, -/+30ppm/Cel TC, 0.00051uF, 0805, | Kyocera AVX Components | CDR31BP511AJSR vs CDR31BP511AJTM |
CDR31BP511BJWP | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, BP, -/+30ppm/Cel TC, 0.00051uF, 0805, | Metuchen Capacitors Inc | CDR31BP511AJSR vs CDR31BP511BJWP |
CDR31BP511AJZP | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, BP, -/+30ppm/Cel TC, 0.00051uF, 0805, | Kyocera AVX Components | CDR31BP511AJSR vs CDR31BP511AJZP |