Part Details for CDR31BP4R7BBWP by Metuchen Capacitors Inc
Overview of CDR31BP4R7BBWP by Metuchen Capacitors Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDR31BP4R7BBWP
CDR31BP4R7BBWP CAD Models
CDR31BP4R7BBWP Part Data Attributes
|
CDR31BP4R7BBWP
Metuchen Capacitors Inc
Buy Now
Datasheet
|
Compare Parts:
CDR31BP4R7BBWP
Metuchen Capacitors Inc
Ceramic Capacitor, Ceramic, 100V, 2.1277% +Tol, 2.1277% -Tol, BP, -/+30ppm/Cel TC, 0.0000047uF, 0805,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | METUCHEN CAPACITORS INC | |
Package Description | , 0805 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.0000047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
Length | 2 mm | |
Negative Tolerance | 2.1277% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 2.1277% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-C-55681 | |
Series | CDR31BP(100V,B,C) | |
Size Code | 0805 | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Width | 1.25 mm |
Alternate Parts for CDR31BP4R7BBWP
This table gives cross-reference parts and alternative options found for CDR31BP4R7BBWP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR31BP4R7BBWP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805N479B1GRL | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2.13% +Tol, 2.13% -Tol, BP, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BP4R7BBWP vs C0805N479B1GRL |
CDR31BP4R7BBMP | Ceramic Capacitor, Ceramic, 100V, 2.1277% +Tol, 2.1277% -Tol, BP, -/+30ppm/Cel TC, 0.0000047uF, 0805, | Presidio Components Inc | CDR31BP4R7BBWP vs CDR31BP4R7BBMP |
CDR31BP4R7BBZR | Ceramic Capacitor, Ceramic, 100V, 2.1277% +Tol, 2.1277% -Tol, BP, -/+30ppm/Cel TC, 0.0000047uF, 0805, | Presidio Components Inc | CDR31BP4R7BBWP vs CDR31BP4R7BBZR |
CDR31BP4R7BBSM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2.13% +Tol, 2.13% -Tol, BP, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CDR31BP4R7BBWP vs CDR31BP4R7BBSM |
CDR31BP4R7BBUS | Ceramic Capacitor, Ceramic, 100V, 2.1277% +Tol, 2.1277% -Tol, BP, -/+30ppm/Cel TC, 0.0000047uF, 0805, | Presidio Components Inc | CDR31BP4R7BBWP vs CDR31BP4R7BBUS |
CDR31BP4R7BBYP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2.13% +Tol, 2.13% -Tol, BP, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CDR31BP4R7BBWP vs CDR31BP4R7BBYP |
CDR31BP4R7BBSP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2.13% +Tol, 2.13% -Tol, BP, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BP4R7BBWP vs CDR31BP4R7BBSP |
CDR31BP4R7BBSR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2.13% +Tol, 2.13% -Tol, BP, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0805, CHIP | Presidio Components Inc | CDR31BP4R7BBWP vs CDR31BP4R7BBSR |
C0805N479B1GPC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2.13% +Tol, 2.13% -Tol, BP, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BP4R7BBWP vs C0805N479B1GPC |
CDR31BP4R7BBWM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2.13% +Tol, 2.13% -Tol, BP, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BP4R7BBWP vs CDR31BP4R7BBWM |