Part Details for CDR31BP4R7BBUR by Kyocera AVX Components
Overview of CDR31BP4R7BBUR by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR31BP4R7BBUR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR31BP4R7BBUR
|
Avnet Americas | Cap Ceramic 4.7pF 100V C0G 0.1pF SMD 0805 (0.01%FR) 125°C Bulk - Bulk (Alt: CDR31BP4R7BBUR) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$7.4033 | Buy Now |
Part Details for CDR31BP4R7BBUR
CDR31BP4R7BBUR CAD Models
CDR31BP4R7BBUR Part Data Attributes
|
CDR31BP4R7BBUR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CDR31BP4R7BBUR
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 2.13% +Tol, 2.13% -Tol, BP, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0805, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.20 | |
Factory Lead Time | 28 Weeks | |
Additional Feature | MIL-PRF-55681 | |
Capacitance | 0.0000047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 2.1277% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 2.1277% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CDR31BP4R7BBUR
This table gives cross-reference parts and alternative options found for CDR31BP4R7BBUR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR31BP4R7BBUR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR31BP4R7BBWP | Ceramic Capacitor, Ceramic, 100V, 2.1277% +Tol, 2.1277% -Tol, BP, -/+30ppm/Cel TC, 0.0000047uF, 0805, | Presidio Components Inc | CDR31BP4R7BBUR vs CDR31BP4R7BBWP |
CDR31BP4R7BBZM | Ceramic Capacitor, Ceramic, 100V, 2.1277% +Tol, 2.1277% -Tol, BP, -/+30ppm/Cel TC, 0.0000047uF, 0805, | Kyocera AVX Components | CDR31BP4R7BBUR vs CDR31BP4R7BBZM |
CDR31BP4R7BBTR | Ceramic Capacitor, Ceramic, 100V, 2.1277% +Tol, 2.1277% -Tol, BP, -/+30ppm/Cel TC, 0.0000047uF, 0805, | Kyocera AVX Components | CDR31BP4R7BBUR vs CDR31BP4R7BBTR |
C0805N479B1GSC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2.13% +Tol, 2.13% -Tol, BP, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BP4R7BBUR vs C0805N479B1GSC |
C0805N479B1GPC7246 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2.13% +Tol, 2.13% -Tol, BP, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BP4R7BBUR vs C0805N479B1GPC7246 |
CDR31BP4R7BBWM | Ceramic Capacitor, Ceramic, 100V, 2.1277% +Tol, 2.1277% -Tol, BP, -/+30ppm/Cel TC, 0.0000047uF, 0805, | Metuchen Capacitors Inc | CDR31BP4R7BBUR vs CDR31BP4R7BBWM |
CDR31BP4R7BBUP | Ceramic Capacitor, Ceramic, 100V, 2.1277% +Tol, 2.1277% -Tol, BP, -/+30ppm/Cel TC, 0.0000047uF, 0805, | Presidio Components Inc | CDR31BP4R7BBUR vs CDR31BP4R7BBUP |
CDR31BP4R7BBWM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2.13% +Tol, 2.13% -Tol, BP, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CDR31BP4R7BBUR vs CDR31BP4R7BBWM |
CDR31BP4R7BBSP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2.13% +Tol, 2.13% -Tol, BP, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BP4R7BBUR vs CDR31BP4R7BBSP |
CDR31BP4R7BBYP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2.13% +Tol, 2.13% -Tol, BP, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BP4R7BBUR vs CDR31BP4R7BBYP |