There are no models available for this part yet.
Overview of CDR31BP470BFSM by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CDR31BP470BFSM by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
478-CDR31BP470BFSM-ND
|
DigiKey | CAP CER SMP MLC HI-REL Min Qty: 5000 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9346 | Buy Now | |
DISTI #
CDR31BP470BFSM
|
Avnet Americas | Cap Ceramic 47pF 100V C0G 1% SMD 0805 (1%FR) 125?C Bulk - Bulk (Alt: CDR31BP470BFSM) RoHS: Not Compliant Min Qty: 359 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
CAD Models for CDR31BP470BFSM by Kyocera AVX Components
Part Data Attributes for CDR31BP470BFSM by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 0805
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.23.00.20
|
Additional Feature
|
MIL-PRF-55681
|
Capacitance
|
0.000047 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1.3 mm
|
JESD-609 Code
|
e0
|
Length
|
2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
No
|
Negative Tolerance
|
1%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
BULK
|
Positive Tolerance
|
1%
|
Rated (DC) Voltage (URdc)
|
100 V
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
BP
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
TIN LEAD
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.25 mm
|
Alternate Parts for CDR31BP470BFSM
This table gives cross-reference parts and alternative options found for CDR31BP470BFSM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR31BP470BFSM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR31BP470BFUM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CDR31BP470BFSM vs CDR31BP470BFUM |
CDR31BP470BFWSAT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BP470BFSM vs CDR31BP470BFWSAT |
CDR31BP470BFURAB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BP470BFSM vs CDR31BP470BFURAB |
CDR31BP470BFNR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CDR31BP470BFSM vs CDR31BP470BFNR |
C0805N470F1GRL | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BP470BFSM vs C0805N470F1GRL |
CDR31BP470BFNP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CDR31BP470BFSM vs CDR31BP470BFNP |
C0805N470F1GRC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BP470BFSM vs C0805N470F1GRC |
C0805N470F1GML | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BP470BFSM vs C0805N470F1GML |
C0805N470F1GPC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BP470BFSM vs C0805N470F1GPC |
CDR31BP470BFWR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CDR31BP470BFSM vs CDR31BP470BFWR |