Part Details for CDR31BP391BFMS by Kyocera AVX Components
Overview of CDR31BP391BFMS by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDR31BP391BFMS
CDR31BP391BFMS CAD Models
CDR31BP391BFMS Part Data Attributes
|
CDR31BP391BFMS
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CDR31BP391BFMS
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.00039uF, Surface Mount, 0805, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.20 | |
Additional Feature | MIL-PRF-55681 | |
Capacitance | 0.00039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Palladium/Silver (Pd/Ag) | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CDR31BP391BFMS
This table gives cross-reference parts and alternative options found for CDR31BP391BFMS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR31BP391BFMS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR31BP391BFWS | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, -/+30ppm/Cel TC, 0.00039uF, Surface Mount, 0805, | Metuchen Capacitors Inc | CDR31BP391BFMS vs CDR31BP391BFWS |
CDR31BP391BFTP | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, -/+30ppm/Cel TC, 0.00039uF, 0805, | Kyocera AVX Components | CDR31BP391BFMS vs CDR31BP391BFTP |
CDR31BP391BFWSAT | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.00039 uF, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE | Vishay Vitramon | CDR31BP391BFMS vs CDR31BP391BFWSAT |
CDR31BP391BFUP | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, -/+30ppm/Cel TC, 0.00039uF, 0805, | Presidio Components Inc | CDR31BP391BFMS vs CDR31BP391BFUP |
C0805N391F1GPL7246 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.00039uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BP391BFMS vs C0805N391F1GPL7246 |
CDR31BP391BFMSAB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.00039uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BP391BFMS vs CDR31BP391BFMSAB |
CDR31BP391BFYR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.00039uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BP391BFMS vs CDR31BP391BFYR |
CDR31BP391BFWRAB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.00039uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BP391BFMS vs CDR31BP391BFWRAB |
CDR31BP391BFZM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.00039uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BP391BFMS vs CDR31BP391BFZM |
CDR31BP391BFWM | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, -/+30ppm/Cel TC, 0.00039uF, 0805, | Metuchen Capacitors Inc | CDR31BP391BFMS vs CDR31BP391BFWM |