Part Details for CDR31BP331BFWSAJ by Vishay Intertechnologies
Overview of CDR31BP331BFWSAJ by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR31BP331BFWSAJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR31BP331BFWSAJ
|
Avnet Americas | CAPACITOR CERAMIC MLCC SMD - Tape and Reel (Alt: CDR31BP331BFWSAJ) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.7790 / $0.9896 | Buy Now |
Part Details for CDR31BP331BFWSAJ
CDR31BP331BFWSAJ CAD Models
CDR31BP331BFWSAJ Part Data Attributes
|
CDR31BP331BFWSAJ
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CDR31BP331BFWSAJ
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.00033uF, Surface Mount, 0805, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 22 Weeks | |
Capacitance | 0.00033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-55681/7 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CDR31BP331BFWSAJ
This table gives cross-reference parts and alternative options found for CDR31BP331BFWSAJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR31BP331BFWSAJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR31BP331BFYP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.00033uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BP331BFWSAJ vs CDR31BP331BFYP |
CDR31BP331BFURAB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.00033uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BP331BFWSAJ vs CDR31BP331BFURAB |
CDR31BP331BFUS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.00033uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BP331BFWSAJ vs CDR31BP331BFUS |
CDR31BP331BFUP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.00033uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BP331BFWSAJ vs CDR31BP331BFUP |
CDR31BP331BFWPAJ | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.00033uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BP331BFWSAJ vs CDR31BP331BFWPAJ |
CDR31BP331BFSR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.00033uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BP331BFWSAJ vs CDR31BP331BFSR |
C0805N331F1GRC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.00033uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BP331BFWSAJ vs C0805N331F1GRC |
CDR31BP331BFYM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.00033uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BP331BFWSAJ vs CDR31BP331BFYM |
CDR31BP331BFWPAR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.00033uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BP331BFWSAJ vs CDR31BP331BFWPAR |
C0805N331F1GPC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.00033uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BP331BFWSAJ vs C0805N331F1GPC |