Part Details for CDR31BP330BKSR by Kyocera AVX Components
Overview of CDR31BP330BKSR by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR31BP330BKSR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91H3885
|
Newark | Capacitor, ceramic,33Pf,100Vdc,10-% Tol,10+% Tol, bp-Tc Code,-30,30Ppm-Tc Rohs Compliant: Yes |Kyocera Avx CDR31BP330BKSR RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2500 / $4.4300 | Buy Now |
DISTI #
478-CDR31BP330BKSR-ND
|
DigiKey | CAP CER SMP MLC HI-REL Min Qty: 5000 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5562 | Buy Now |
DISTI #
CDR31BP330BKSR
|
Avnet Americas | Cap Ceramic 33pF 100V C0G 10% SMD 0805 (0.01%FR) 125?C Bulk - Bulk (Alt: CDR31BP330BKSR) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Container: Bulk | 0 |
|
$4.0608 / $4.4755 | Buy Now |
Part Details for CDR31BP330BKSR
CDR31BP330BKSR CAD Models
CDR31BP330BKSR Part Data Attributes
|
CDR31BP330BKSR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CDR31BP330BKSR
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.000033uF, Surface Mount, 0805, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.20 | |
Additional Feature | MIL-PRF-55681 | |
Capacitance | 0.000033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CDR31BP330BKSR
This table gives cross-reference parts and alternative options found for CDR31BP330BKSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR31BP330BKSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CDR31BP330BKZM | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.000033uF, Surface Mount, 0805, CHIP | CDR31BP330BKSR vs CDR31BP330BKZM |
CDR31BP330BKZR | Presidio Components Inc | Check for Price | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, -/+30ppm/Cel TC, 0.000033uF, 0805, | CDR31BP330BKSR vs CDR31BP330BKZR |
CDR31BP330BKZSAC | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.000033uF, Surface Mount, 0805, CHIP | CDR31BP330BKSR vs CDR31BP330BKZSAC |
CDR31BP330BKMR | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.000033uF, Surface Mount, 0805, CHIP | CDR31BP330BKSR vs CDR31BP330BKMR |
CDR31BP330BKTM | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, -/+30ppm/Cel TC, 0.000033uF, 0805, | CDR31BP330BKSR vs CDR31BP330BKTM |
C0805N330K1GRL | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.000033uF, Surface Mount, 0805, CHIP | CDR31BP330BKSR vs C0805N330K1GRL |
CDR31BP330BKSP | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.000033uF, Surface Mount, 0805, CHIP | CDR31BP330BKSR vs CDR31BP330BKSP |
CDR31BP330BKSS | Presidio Components Inc | Check for Price | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, -/+30ppm/Cel TC, 0.000033uF, 0805, | CDR31BP330BKSR vs CDR31BP330BKSS |
CDR31BP330BKMS | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.000033uF, Surface Mount, 0805, CHIP | CDR31BP330BKSR vs CDR31BP330BKMS |
CDR31BP330BKUSAB | Vishay Vitramon | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.000033 uF, SURFACE MOUNT, 0805, CHIP | CDR31BP330BKSR vs CDR31BP330BKUSAB |