Part Details for CDR31BP2R0BCSM by KEMET Corporation
Overview of CDR31BP2R0BCSM by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDR31BP2R0BCSM
CDR31BP2R0BCSM CAD Models
CDR31BP2R0BCSM Part Data Attributes
|
CDR31BP2R0BCSM
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CDR31BP2R0BCSM
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 12.5% +Tol, 12.5% -Tol, BP, 30ppm/Cel TC, 0.000002uF, Surface Mount, 0805, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0805 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Category CO2 Kg | 3.7 | |
Compliance Temperature Grade | Military: -55C to +125C | |
Candidate List Date | 2024-01-23 | |
SVHC Over MCV | 7439-92-1 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.22 | |
Qualifications | DLA | |
Capacitance | 0.000002 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 12.5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 12.5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CDR31BP2R0BCSM
This table gives cross-reference parts and alternative options found for CDR31BP2R0BCSM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR31BP2R0BCSM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR31BP2R0BCZS | Ceramic Capacitor, Ceramic, 100V, 12.5% +Tol, 12.5% -Tol, BP, -/+30ppm/Cel TC, 0.000002uF, 0805, | Presidio Components Inc | CDR31BP2R0BCSM vs CDR31BP2R0BCZS |
C0805N209C1GSC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 12.5% +Tol, 12.5% -Tol, BP, 30ppm/Cel TC, 0.000002uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BP2R0BCSM vs C0805N209C1GSC |
CDR31BP2R0BCMS | Ceramic Capacitor, Ceramic, 100V, 12.5% +Tol, 12.5% -Tol, BP, -/+30ppm/Cel TC, 0.000002uF, 0805, | Presidio Components Inc | CDR31BP2R0BCSM vs CDR31BP2R0BCMS |
CDR31BP2R0BCWM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 12.5% +Tol, 12.5% -Tol, BP, 30ppm/Cel TC, 0.000002uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BP2R0BCSM vs CDR31BP2R0BCWM |
CDR31BP2R0BCMR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 12.5% +Tol, 12.5% -Tol, BP, 30ppm/Cel TC, 0.000002uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CDR31BP2R0BCSM vs CDR31BP2R0BCMR |
CDR31BP2R0BCZP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 12.5% +Tol, 12.5% -Tol, BP, 30ppm/Cel TC, 0.000002uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BP2R0BCSM vs CDR31BP2R0BCZP |
CDR31BP2R0BCZR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 12.5% +Tol, 12.5% -Tol, BP, 30ppm/Cel TC, 0.000002uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BP2R0BCSM vs CDR31BP2R0BCZR |
CDR31BP2R0BCWR | Ceramic Capacitor, Ceramic, 100V, 12.5% +Tol, 12.5% -Tol, BP, -/+30ppm/Cel TC, 0.000002uF, 0805, | Presidio Components Inc | CDR31BP2R0BCSM vs CDR31BP2R0BCWR |
CDR31BP2R0BCWR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 12.5% +Tol, 12.5% -Tol, BP, 30ppm/Cel TC, 0.000002uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BP2R0BCSM vs CDR31BP2R0BCWR |
CDR31BP2R0BCWM | Ceramic Capacitor, Ceramic, 100V, 12.5% +Tol, 12.5% -Tol, BP, -/+30ppm/Cel TC, 0.000002uF, 0805, | Metuchen Capacitors Inc | CDR31BP2R0BCSM vs CDR31BP2R0BCWM |