Part Details for CDR31BP241BFWR by Kyocera AVX Components
Overview of CDR31BP241BFWR by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDR31BP241BFWR
CDR31BP241BFWR CAD Models
CDR31BP241BFWR Part Data Attributes
|
CDR31BP241BFWR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CDR31BP241BFWR
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.00024uF, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.20 | |
Additional Feature | MIL-PRF-55681 | |
Capacitance | 0.00024 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CDR31BP241BFWR
This table gives cross-reference parts and alternative options found for CDR31BP241BFWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR31BP241BFWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR31BP241BFUSAB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.00024uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BP241BFWR vs CDR31BP241BFUSAB |
CDR31BP241BFZM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.00024uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BP241BFWR vs CDR31BP241BFZM |
CDR31BP241BFUR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.00024uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CDR31BP241BFWR vs CDR31BP241BFUR |
CDR31BP241BFWM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.00024uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BP241BFWR vs CDR31BP241BFWM |
CDR31BP241BFZPAP | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.00024 uF, SURFACE MOUNT, 0805, CHIP | Vishay Vitramon | CDR31BP241BFWR vs CDR31BP241BFZPAP |
CDR31BP241BFSP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.00024uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CDR31BP241BFWR vs CDR31BP241BFSP |
CDR31BP241BFYPAR | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.00024 uF, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE | Vishay Vitramon | CDR31BP241BFWR vs CDR31BP241BFYPAR |
C0805N241F1GSC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.00024uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BP241BFWR vs C0805N241F1GSC |
CDR31BP241BFYS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.00024uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BP241BFWR vs CDR31BP241BFYS |
CDR31BP241BFUR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.00024uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BP241BFWR vs CDR31BP241BFUR |