Part Details for CDR31BP220BFWS by KEMET Corporation
Overview of CDR31BP220BFWS by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR31BP220BFWS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR31BP220BFWS
|
Avnet Americas | Cap Ceramic 22pF 100V C0G 1% SMD 0805 (0.001%FR) 125?C Bulk - Bulk (Alt: CDR31BP220BFWS) RoHS: Not Compliant Min Qty: 48 Package Multiple: 1 Lead time: 56 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5432 / $2.6693 | Buy Now |
Part Details for CDR31BP220BFWS
CDR31BP220BFWS CAD Models
CDR31BP220BFWS Part Data Attributes
|
CDR31BP220BFWS
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CDR31BP220BFWS
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0805, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0805 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 56 Weeks | |
Capacitance | 0.000022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CDR31BP220BFWS
This table gives cross-reference parts and alternative options found for CDR31BP220BFWS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR31BP220BFWS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CDR31BP220BFMSAJ | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0805, CHIP | CDR31BP220BFWS vs CDR31BP220BFMSAJ |
CDR31BP220BFYRAJ | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0805, CHIP | CDR31BP220BFWS vs CDR31BP220BFYRAJ |
CDR31BP220BFURAJ | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0805, CHIP | CDR31BP220BFWS vs CDR31BP220BFURAJ |
C0805N220F1GMC | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0805, CHIP | CDR31BP220BFWS vs C0805N220F1GMC |
CDR31BP220BFUSAP | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0805, CHIP | CDR31BP220BFWS vs CDR31BP220BFUSAP |
C0805N220F1GSC | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0805, CHIP | CDR31BP220BFWS vs C0805N220F1GSC |
CDR31BP220BFZSAB | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0805, CHIP | CDR31BP220BFWS vs CDR31BP220BFZSAB |
CDR31BP220BFNR | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0805, CHIP | CDR31BP220BFWS vs CDR31BP220BFNR |
CDR31BP220BFZRAR | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0805, CHIP | CDR31BP220BFWS vs CDR31BP220BFZRAR |
CDR31BP220BFMSAB | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0805, CHIP | CDR31BP220BFWS vs CDR31BP220BFMSAB |