CDR31BP200BKZM
Description: Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, -/+30ppm/Cel TC, 0.00002uF, 0805,

Overview of CDR31BP200BKZM by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CDR31BP200BKZM by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CDR31BP200BKZM by Kyocera AVX Components

CDR31BP200BKZM
Kyocera AVX Components
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
, 0805
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.23.00.20
Additional Feature
MIL-PRF-55681
Capacitance
0.00002 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.3 mm
JESD-609 Code
e0
Length
2 mm
Mounting Feature
SURFACE MOUNT
Multilayer
No
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
BULK
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
100 V
Size Code
0805
Surface Mount
YES
Temperature Characteristics Code
BP
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
WRAPAROUND
Width
1.25 mm
Want to compare parts?
  1. CDR31BP200BKZM
    Kyocera AVX Components
    Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, -/+30ppm/Cel TC, 0.00002uF, 0805,
    VS

Alternate Parts for CDR31BP200BKZM

This table gives cross-reference parts and alternative options found for CDR31BP200BKZM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR31BP200BKZM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CDR31BP200BKUSAC Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.00002uF, Surface Mount, 0805, CHIP Vishay Intertechnologies CDR31BP200BKZM vs CDR31BP200BKUSAC
CDR31BP200BKYM Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.00002uF, Surface Mount, 0805, CHIP KEMET Corporation CDR31BP200BKZM vs CDR31BP200BKYM
CDR31BP200BKUP Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.00002uF, Surface Mount, 0805, CHIP KEMET Corporation CDR31BP200BKZM vs CDR31BP200BKUP
CDR31BP200BKZS Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.00002uF, Surface Mount, 0805, CHIP KEMET Corporation CDR31BP200BKZM vs CDR31BP200BKZS
C0805N200K1GRC Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.00002uF, Surface Mount, 0805, CHIP KEMET Corporation CDR31BP200BKZM vs C0805N200K1GRC
CDR31BP200BKUSAJ Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.00002uF, Surface Mount, 0805, CHIP Vishay Intertechnologies CDR31BP200BKZM vs CDR31BP200BKUSAJ
CDR31BP200BKUM Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.00002uF, Surface Mount, 0805, CHIP KEMET Corporation CDR31BP200BKZM vs CDR31BP200BKUM
CDR31BP200BKYR Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.00002uF, Surface Mount, 0805, CHIP KEMET Corporation CDR31BP200BKZM vs CDR31BP200BKYR
CDR31BP200BKZM Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.00002uF, Surface Mount, 0805, CHIP KEMET Corporation CDR31BP200BKZM vs CDR31BP200BKZM
CDR31BP200BKUSAB Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.00002uF, Surface Mount, 0805, CHIP Vishay Intertechnologies CDR31BP200BKZM vs CDR31BP200BKUSAB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CDR31BP200BKZM by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CDR31BP200BKZM by Kyocera AVX Components

  • Please alert me when CDR31BP200BKZM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CDR31BP200BKZM alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CDR31BP200BKZM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CDR31BP200BKZM alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CDR31BP200BKZM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CDR31BP200BKZM by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: