Capacitors
CDR31BP200BKUSAC
Description: CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.00002 uF, SURFACE MOUNT, 0805, CHIP

Overview of CDR31BP200BKUSAC by Vishay Vitramon

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Aerospace and Defense Electronic Manufacturing

CAD Models for CDR31BP200BKUSAC by Vishay Vitramon
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CDR31BP200BKUSAC by Vishay Vitramon

CDR31BP200BKUSAC
Vishay Vitramon
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
, 0805
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.00002 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.3 mm
JESD-609 Code
e0
Length
2 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, PUNCHED PAPER, 7 INCH
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
100 V
Reference Standard
MIL-PRF-55681/7
Size Code
0805
Surface Mount
YES
Temperature Characteristics Code
BP
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
1.25 mm
Want to compare parts?
  1. CDR31BP200BKUSAC
    Vishay Vitramon
    CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.00002 uF, SURFACE MOUNT, 0805, CHIP
    VS

Alternate Parts for CDR31BP200BKUSAC

This table gives cross-reference parts and alternative options found for CDR31BP200BKUSAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR31BP200BKUSAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CDR31BP200BKUS Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.00002uF, Surface Mount, 0805, CHIP KEMET Corporation CDR31BP200BKUSAC vs CDR31BP200BKUS
CDR31BP200BKYR Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.00002uF, Surface Mount, 0805, CHIP Kyocera AVX Components CDR31BP200BKUSAC vs CDR31BP200BKYR
CDR31BP200BKWSAB CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.00002 uF, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT Vishay Vitramon CDR31BP200BKUSAC vs CDR31BP200BKWSAB
CDR31BP200BKSR Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.00002uF, Surface Mount, 0805, CHIP KEMET Corporation CDR31BP200BKUSAC vs CDR31BP200BKSR
CDR31BP200BKYR Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.00002uF, Surface Mount, 0805, CHIP KEMET Corporation CDR31BP200BKUSAC vs CDR31BP200BKYR
CDR31BP200BKWP Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, -/+30ppm/Cel TC, 0.00002uF, 0805, Metuchen Capacitors Inc CDR31BP200BKUSAC vs CDR31BP200BKWP
CDR31BP200BKTP Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, -/+30ppm/Cel TC, 0.00002uF, 0805, Kyocera AVX Components CDR31BP200BKUSAC vs CDR31BP200BKTP
CDR31BP200BKSP Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.00002uF, Surface Mount, 0805, CHIP Kyocera AVX Components CDR31BP200BKUSAC vs CDR31BP200BKSP
CDR31BP200BKYP Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.00002uF, Surface Mount, 0805, CHIP KEMET Corporation CDR31BP200BKUSAC vs CDR31BP200BKYP
CDR31BP200BKWR Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.00002uF, Surface Mount, 0805, CHIP Kyocera AVX Components CDR31BP200BKUSAC vs CDR31BP200BKWR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CDR31BP200BKUSAC by Vishay Vitramon.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CDR31BP200BKUSAC by Vishay Vitramon

Select Manufacturer
Which Manufacturer of CDR31BP200BKUSAC would you like to use for your alert(s)?
  • Please alert me when CDR31BP200BKUSAC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CDR31BP200BKUSAC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CDR31BP200BKUSAC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CDR31BP200BKUSAC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CDR31BP200BKUSAC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CDR31BP200BKUSAC by Vishay Vitramon

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: