Part Details for CDR31BP200BJWP by Kyocera AVX Components
Overview of CDR31BP200BJWP by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR31BP200BJWP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR31BP200BJWP
|
Avnet Americas | Cap Ceramic 20pF 100V C0G 5% SMD 0805 (0.1%FR) 125?C Bulk - Bulk (Alt: CDR31BP200BJWP) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Container: Bulk | 0 |
|
RFQ |
Part Details for CDR31BP200BJWP
CDR31BP200BJWP CAD Models
CDR31BP200BJWP Part Data Attributes
|
CDR31BP200BJWP
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CDR31BP200BJWP
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00002uF, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.20 | |
Additional Feature | MIL-PRF-55681 | |
Capacitance | 0.00002 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CDR31BP200BJWP
This table gives cross-reference parts and alternative options found for CDR31BP200BJWP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR31BP200BJWP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805N200J1GPC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00002uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BP200BJWP vs C0805N200J1GPC |
CDR31BP200BJWM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00002uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BP200BJWP vs CDR31BP200BJWM |
CDR31BP200BJYP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00002uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BP200BJWP vs CDR31BP200BJYP |
CDR31BP200BJUS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00002uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BP200BJWP vs CDR31BP200BJUS |
CDR31BP200BJYRAT | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.00002 uF, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Vitramon | CDR31BP200BJWP vs CDR31BP200BJYRAT |
CDR31BP200BJWR | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, -/+30ppm/Cel TC, 0.00002uF, 0805, | Metuchen Capacitors Inc | CDR31BP200BJWP vs CDR31BP200BJWR |
CDR31BP200BJYR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00002uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CDR31BP200BJWP vs CDR31BP200BJYR |
CDR31BP200BJSS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00002uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BP200BJWP vs CDR31BP200BJSS |
CDR31BP200BJZM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00002uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BP200BJWP vs CDR31BP200BJZM |
CDR31BP200BJMM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00002uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CDR31BP200BJWP vs CDR31BP200BJMM |