Part Details for CDR31BP180BFWRAR by Vishay Intertechnologies
Overview of CDR31BP180BFWRAR by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR31BP180BFWRAR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR31BP180BFWRAR
|
Avnet Americas | CDR31BP180BFWRAR - Tape and Reel (Alt: CDR31BP180BFWRAR) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.9252 / $1.1753 | Buy Now |
Part Details for CDR31BP180BFWRAR
CDR31BP180BFWRAR CAD Models
CDR31BP180BFWRAR Part Data Attributes
|
CDR31BP180BFWRAR
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CDR31BP180BFWRAR
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0805, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 18 Weeks | |
Capacitance | 0.000018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 11.25/13 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-55681/7 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CDR31BP180BFWRAR
This table gives cross-reference parts and alternative options found for CDR31BP180BFWRAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR31BP180BFWRAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR31BP180BFSP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CDR31BP180BFWRAR vs CDR31BP180BFSP |
CDR31BP180BFWR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CDR31BP180BFWRAR vs CDR31BP180BFWR |
CDR31BP180BFSS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BP180BFWRAR vs CDR31BP180BFSS |
CDR31BP180BFWPAP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BP180BFWRAR vs CDR31BP180BFWPAP |
CDR31BP180BFMRAT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BP180BFWRAR vs CDR31BP180BFMRAT |
CDR31BP180BFMP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CDR31BP180BFWRAR vs CDR31BP180BFMP |
CDR31BP180BFMMAP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BP180BFWRAR vs CDR31BP180BFMMAP |
CDR31BP180BFZRAJ | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BP180BFWRAR vs CDR31BP180BFZRAJ |
CDR31BP180BFWRAB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BP180BFWRAR vs CDR31BP180BFWRAB |
CDR31BP180BFYSAP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BP180BFWRAR vs CDR31BP180BFYSAP |