CDR31BP180BFMR
Description: Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, -/+30ppm/Cel TC, 0.000018uF, 0805,

Overview of CDR31BP180BFMR by Presidio Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CDR31BP180BFMR by Presidio Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CDR31BP180BFMR by Presidio Components Inc

CDR31BP180BFMR
Presidio Components Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
PRESIDIO COMPONENTS INC
Package Description
, 0805
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
0.000018 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.3 mm
Length
2 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
1%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Positive Tolerance
1%
Rated (DC) Voltage (URdc)
100 V
Reference Standard
MIL-PRF-55681
Size Code
0805
Surface Mount
YES
Temperature Characteristics Code
BP
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Shape
WRAPAROUND
Width
1.25 mm
Want to compare parts?
  1. CDR31BP180BFMR
    Presidio Components Inc
    Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, -/+30ppm/Cel TC, 0.000018uF, 0805,
    VS

Alternate Parts for CDR31BP180BFMR

This table gives cross-reference parts and alternative options found for CDR31BP180BFMR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR31BP180BFMR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CDR31BP180BFMS Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0805, CHIP Kyocera AVX Components CDR31BP180BFMR vs CDR31BP180BFMS
CDR31BP180BFZRAP CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.000018 uF, SURFACE MOUNT, 0805, CHIP Vishay Vitramon CDR31BP180BFMR vs CDR31BP180BFZRAP
CDR31BP180BFYS Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0805, CHIP Kyocera AVX Components CDR31BP180BFMR vs CDR31BP180BFYS
CDR31BP180BFMRAT Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0805, CHIP Vishay Intertechnologies CDR31BP180BFMR vs CDR31BP180BFMRAT
CDR31BP180BFWPAP Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0805, CHIP Vishay Intertechnologies CDR31BP180BFMR vs CDR31BP180BFWPAP
C0805N180F1GRL Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0805, CHIP KEMET Corporation CDR31BP180BFMR vs C0805N180F1GRL
CDR31BP180BFWM Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, -/+30ppm/Cel TC, 0.000018uF, 0805, Metuchen Capacitors Inc CDR31BP180BFMR vs CDR31BP180BFWM
CDR31BP180BFUP Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, -/+30ppm/Cel TC, 0.000018uF, 0805, Presidio Components Inc CDR31BP180BFMR vs CDR31BP180BFUP
CDR31BP180BFWRAJ CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.000018 uF, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT Vishay Vitramon CDR31BP180BFMR vs CDR31BP180BFWRAJ
CDR31BP180BFMMAB CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.000018 uF, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT Vishay Vitramon CDR31BP180BFMR vs CDR31BP180BFMMAB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CDR31BP180BFMR by Presidio Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CDR31BP180BFMR by Presidio Components Inc

Select Manufacturer
Which Manufacturer of CDR31BP180BFMR would you like to use for your alert(s)?
  • Please alert me when CDR31BP180BFMR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CDR31BP180BFMR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CDR31BP180BFMR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CDR31BP180BFMR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CDR31BP180BFMR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CDR31BP180BFMR by Presidio Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: