Part Details for CDR31BP151BJWM by Kyocera AVX Components
Overview of CDR31BP151BJWM by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR31BP151BJWM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR31BP151BJWM
|
Avnet Americas | Cap Ceramic 150pF 100V C0G 5% SMD 0805 (1%FR) 125?C Bulk - Bulk (Alt: CDR31BP151BJWM) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0434 | Buy Now |
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 100V, 5% +TOL, 5% -TOL, BP, 30PPM/CEL TC, 0.00015UF, SURFACE MOUNT, 0805 | 1000 |
|
$2.1670 / $5.9100 | Buy Now |
Part Details for CDR31BP151BJWM
CDR31BP151BJWM CAD Models
CDR31BP151BJWM Part Data Attributes
|
CDR31BP151BJWM
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CDR31BP151BJWM
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00015uF, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.20 | |
Factory Lead Time | 28 Weeks | |
Additional Feature | MIL-PRF-55681 | |
Capacitance | 0.00015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CDR31BP151BJWM
This table gives cross-reference parts and alternative options found for CDR31BP151BJWM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR31BP151BJWM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR31BP151BJSP | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, -/+30ppm/Cel TC, 0.00015uF, 0805, | Presidio Components Inc | CDR31BP151BJWM vs CDR31BP151BJSP |
CDR31BP151BJZR | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, -/+30ppm/Cel TC, 0.00015uF, 0805, | Kyocera AVX Components | CDR31BP151BJWM vs CDR31BP151BJZR |
CDR31BP151BJWMAB | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.00015 uF, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE | Vishay Vitramon | CDR31BP151BJWM vs CDR31BP151BJWMAB |
CDR31BP151BJSP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00015uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CDR31BP151BJWM vs CDR31BP151BJSP |
CDR31BP151BJMRAR | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.00015 uF, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE | Vishay Vitramon | CDR31BP151BJWM vs CDR31BP151BJMRAR |
CDR31BP151BJSR | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, -/+30ppm/Cel TC, 0.00015uF, 0805, | Presidio Components Inc | CDR31BP151BJWM vs CDR31BP151BJSR |
CDR31BP151BJYP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00015uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CDR31BP151BJWM vs CDR31BP151BJYP |
CDR31BP151BJYM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00015uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CDR31BP151BJWM vs CDR31BP151BJYM |
CDR31BP151BJZS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00015uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BP151BJWM vs CDR31BP151BJZS |
CDR31BP151BJYP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00015uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BP151BJWM vs CDR31BP151BJYP |