There are no models available for this part yet.
Overview of CDR31BP151BFMP by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CDR31BP151BFMP by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CDR31BP151BFMP
|
Avnet Americas | Cap Ceramic 150pF 100V C0G 1% SMD 0805 (0.1%FR) 125?C Bulk - Bulk (Alt: CDR31BP151BFMP) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Container: Bulk | 0 |
|
RFQ |
CAD Models for CDR31BP151BFMP by Kyocera AVX Components
Part Data Attributes for CDR31BP151BFMP by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 0805
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.23.00.20
|
Additional Feature
|
MIL-PRF-55681
|
Capacitance
|
0.00015 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1.3 mm
|
JESD-609 Code
|
e4
|
Length
|
2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
No
|
Negative Tolerance
|
1%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
BULK
|
Positive Tolerance
|
1%
|
Rated (DC) Voltage (URdc)
|
100 V
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
BP
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
PALLADIUM SILVER
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.25 mm
|
Alternate Parts for CDR31BP151BFMP
This table gives cross-reference parts and alternative options found for CDR31BP151BFMP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR31BP151BFMP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805N151F1GML | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.00015uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BP151BFMP vs C0805N151F1GML |
C0805N151F1GPC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.00015uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BP151BFMP vs C0805N151F1GPC |
C0805N151F1GSL | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.00015uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BP151BFMP vs C0805N151F1GSL |
C0805N151F1GSC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.00015uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BP151BFMP vs C0805N151F1GSC |
CDR31BP151BFMR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.00015uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CDR31BP151BFMP vs CDR31BP151BFMR |
CDR31BP151BFWSAJ | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.00015uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BP151BFMP vs CDR31BP151BFWSAJ |
CDR31BP151BFUS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.00015uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CDR31BP151BFMP vs CDR31BP151BFUS |
CDR31BP151BFNP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.00015uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CDR31BP151BFMP vs CDR31BP151BFNP |
CDR31BP151BFWPAT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.00015uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BP151BFMP vs CDR31BP151BFWPAT |
CDR31BP151BFZM | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, -/+30ppm/Cel TC, 0.00015uF, 0805, | Kyocera AVX Components | CDR31BP151BFMP vs CDR31BP151BFZM |