There are no models available for this part yet.
Overview of CDR31BP130BFWSAT by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Aerospace and Defense
Electronic Manufacturing
Price & Stock for CDR31BP130BFWSAT by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CDR31BP130BFWSAT
|
Avnet Americas | CDR31BP130BFWSAT - Tape and Reel (Alt: CDR31BP130BFWSAT) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.9252 / $1.1753 | Buy Now |
CAD Models for CDR31BP130BFWSAT by Vishay Intertechnologies
Part Data Attributes for CDR31BP130BFWSAT by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Factory Lead Time
|
18 Weeks
|
Capacitance
|
0.000013 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1.3 mm
|
JESD-609 Code
|
e0
|
Length
|
2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
1%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, EMBOSSED PLASTIC, 7 INCH
|
Positive Tolerance
|
1%
|
Rated (DC) Voltage (URdc)
|
100 V
|
Reference Standard
|
MIL-PRF-55681/7
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
BP
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.25 mm
|
Alternate Parts for CDR31BP130BFWSAT
This table gives cross-reference parts and alternative options found for CDR31BP130BFWSAT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR31BP130BFWSAT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805N130F1GRL | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.000013uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BP130BFWSAT vs C0805N130F1GRL |
CDR31BP130BFUR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.000013uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CDR31BP130BFWSAT vs CDR31BP130BFUR |
CDR31BP130BFUP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.000013uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CDR31BP130BFWSAT vs CDR31BP130BFUP |
CDR31BP130BFWS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.000013uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CDR31BP130BFWSAT vs CDR31BP130BFWS |
CDR31BP130BFUS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.000013uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CDR31BP130BFWSAT vs CDR31BP130BFUS |
CDR31BP130BFWP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.000013uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CDR31BP130BFWSAT vs CDR31BP130BFWP |
CDR31BP130BFWSAB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.000013uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BP130BFWSAT vs CDR31BP130BFWSAB |
C0805N130F1GSL | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.000013uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BP130BFWSAT vs C0805N130F1GSL |
CDR31BP130BFUM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.000013uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CDR31BP130BFWSAT vs CDR31BP130BFUM |
CDR31BP130BFWM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.000013uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CDR31BP130BFWSAT vs CDR31BP130BFWM |