Part Details for CDR31BP130BFWR by Kyocera AVX Components
Overview of CDR31BP130BFWR by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR31BP130BFWR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50J4892
|
Newark | Capacitor, ceramic,13Pf,100Vdc,1-% Tol,1+% Tol, bp-Tc Code,-30,30Ppm-Tc Rohs Compliant: Yes |Kyocera Avx CDR31BP130BFWR RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.0900 / $24.2000 | Buy Now |
DISTI #
478-CDR31BP130BFWR-ND
|
DigiKey | CAP CER SMP MLC HI-REL Min Qty: 5000 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.5600 | Buy Now |
DISTI #
CDR31BP130BFWR
|
Avnet Americas | Cap Ceramic 13pF 100V C0G 1% SMD 0805 (0.01%FR) 125?C Bulk - Bulk (Alt: CDR31BP130BFWR) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$14.2128 / $15.6643 | Buy Now |
Part Details for CDR31BP130BFWR
CDR31BP130BFWR CAD Models
CDR31BP130BFWR Part Data Attributes
|
CDR31BP130BFWR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CDR31BP130BFWR
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.000013uF, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.20 | |
Factory Lead Time | 28 Weeks | |
Additional Feature | MIL-PRF-55681 | |
Capacitance | 0.000013 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CDR31BP130BFWR
This table gives cross-reference parts and alternative options found for CDR31BP130BFWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR31BP130BFWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CDR31BP130BFWM | Metuchen Capacitors Inc | Check for Price | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, -/+30ppm/Cel TC, 0.000013uF, 0805, | CDR31BP130BFWR vs CDR31BP130BFWM |
CDR31BP130BFYS | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.000013uF, Surface Mount, 0805, CHIP | CDR31BP130BFWR vs CDR31BP130BFYS |
CDR31BP130BFZM | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, -/+30ppm/Cel TC, 0.000013uF, 0805, | CDR31BP130BFWR vs CDR31BP130BFZM |
CDR31BP130BFSR | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.000013uF, Surface Mount, 0805, CHIP | CDR31BP130BFWR vs CDR31BP130BFSR |
CDR31BP130BFUM | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.000013uF, Surface Mount, 0805, CHIP | CDR31BP130BFWR vs CDR31BP130BFUM |
CDR31BP130BFUR | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.000013uF, Surface Mount, 0805, CHIP | CDR31BP130BFWR vs CDR31BP130BFUR |
CDR31BP130BFZR | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.000013uF, Surface Mount, 0805, CHIP | CDR31BP130BFWR vs CDR31BP130BFZR |
C0805N130F1GPC | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.000013uF, Surface Mount, 0805, CHIP | CDR31BP130BFWR vs C0805N130F1GPC |
CDR31BP130BFUP | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.000013uF, Surface Mount, 0805, CHIP | CDR31BP130BFWR vs CDR31BP130BFUP |
CDR31BP130BFWP | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.000013uF, Surface Mount, 0805, CHIP | CDR31BP130BFWR vs CDR31BP130BFWP |