Part Details for CDR31BP111BFWS by KEMET Corporation
Overview of CDR31BP111BFWS by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR31BP111BFWS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR31BP111BFWS
|
Avnet Americas | Cap Ceramic 110pF 100V C0G 1% SMD 0805 (0.001%FR) 125?C Bulk - Bulk (Alt: CDR31BP111BFWS) RoHS: Not Compliant Min Qty: 53 Package Multiple: 1 Lead time: 49 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
Part Details for CDR31BP111BFWS
CDR31BP111BFWS CAD Models
CDR31BP111BFWS Part Data Attributes
|
CDR31BP111BFWS
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CDR31BP111BFWS
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.00011uF, Surface Mount, 0805, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0805 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00011 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CDR31BP111BFWS
This table gives cross-reference parts and alternative options found for CDR31BP111BFWS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR31BP111BFWS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR31BP111BFYRAJ | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.00011 uF, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE | Vishay Vitramon | CDR31BP111BFWS vs CDR31BP111BFYRAJ |
CDR31BP111BFWM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.00011uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CDR31BP111BFWS vs CDR31BP111BFWM |
C0805N111F1GML7189 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.00011uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BP111BFWS vs C0805N111F1GML7189 |
CDR31BP111BFMP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.00011uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CDR31BP111BFWS vs CDR31BP111BFMP |
CDR31BP111BFUS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.00011uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CDR31BP111BFWS vs CDR31BP111BFUS |
CDR31BP111BFWR | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, -/+30ppm/Cel TC, 0.00011uF, 0805, | Metuchen Capacitors Inc | CDR31BP111BFWS vs CDR31BP111BFWR |
CDR31BP111BFZS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.00011uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BP111BFWS vs CDR31BP111BFZS |
CDR31BP111BFTR | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, -/+30ppm/Cel TC, 0.00011uF, 0805, | Kyocera AVX Components | CDR31BP111BFWS vs CDR31BP111BFTR |
CDR31BP111BFUSAB | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.00011 uF, SURFACE MOUNT, 0805, CHIP | Vishay Vitramon | CDR31BP111BFWS vs CDR31BP111BFUSAB |
CDR31BP111BFWPAB | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.00011 uF, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE | Vishay Vitramon | CDR31BP111BFWS vs CDR31BP111BFWPAB |