There are no models available for this part yet.
Overview of CDR31BP111BFWPAB by Vishay Vitramon
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Aerospace and Defense
Electronic Manufacturing
CAD Models for CDR31BP111BFWPAB by Vishay Vitramon
Part Data Attributes for CDR31BP111BFWPAB by Vishay Vitramon
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
, 0805
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.00011 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1.3 mm
|
JESD-609 Code
|
e3
|
Length
|
2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
1%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
BULK
|
Positive Tolerance
|
1%
|
Rated (DC) Voltage (URdc)
|
100 V
|
Reference Standard
|
MIL-PRF-55681/7
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
BP
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.25 mm
|
Alternate Parts for CDR31BP111BFWPAB
This table gives cross-reference parts and alternative options found for CDR31BP111BFWPAB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR31BP111BFWPAB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR31BP111BFYRAJ | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.00011 uF, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE | Vishay Vitramon | CDR31BP111BFWPAB vs CDR31BP111BFYRAJ |
CDR31BP111BFWM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.00011uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CDR31BP111BFWPAB vs CDR31BP111BFWM |
C0805N111F1GML7189 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.00011uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BP111BFWPAB vs C0805N111F1GML7189 |
CDR31BP111BFMP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.00011uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CDR31BP111BFWPAB vs CDR31BP111BFMP |
CDR31BP111BFUS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.00011uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CDR31BP111BFWPAB vs CDR31BP111BFUS |
CDR31BP111BFWR | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, -/+30ppm/Cel TC, 0.00011uF, 0805, | Metuchen Capacitors Inc | CDR31BP111BFWPAB vs CDR31BP111BFWR |
CDR31BP111BFZS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.00011uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BP111BFWPAB vs CDR31BP111BFZS |
CDR31BP111BFTR | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, -/+30ppm/Cel TC, 0.00011uF, 0805, | Kyocera AVX Components | CDR31BP111BFWPAB vs CDR31BP111BFTR |
CDR31BP111BFUSAB | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.00011 uF, SURFACE MOUNT, 0805, CHIP | Vishay Vitramon | CDR31BP111BFWPAB vs CDR31BP111BFUSAB |
CDR31BP111BFWS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.00011uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BP111BFWPAB vs CDR31BP111BFWS |