Part Details for CDR31BP102BKNM by Kyocera AVX Components
Overview of CDR31BP102BKNM by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDR31BP102BKNM
CDR31BP102BKNM CAD Models
CDR31BP102BKNM Part Data Attributes
|
CDR31BP102BKNM
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CDR31BP102BKNM
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, -/+30ppm/Cel TC, 0.001uF, 0805,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Packaging | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-C-55681 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Silver/Nickel/Gold (Ag/Ni/Au) | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CDR31BP102BKNM
This table gives cross-reference parts and alternative options found for CDR31BP102BKNM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR31BP102BKNM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR31BP102BKUP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, -/+30ppm/Cel TC, 0.001uF, 0805, | Kyocera AVX Components | CDR31BP102BKNM vs CDR31BP102BKUP |
CDR31BX102BKUM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.001uF, Surface Mount, 0805, CHIP | Presidio Components Inc | CDR31BP102BKNM vs CDR31BX102BKUM |
CDR31BP102BKUM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, -/+30ppm/Cel TC, 0.001uF, 0805, | Kyocera AVX Components | CDR31BP102BKNM vs CDR31BP102BKUM |
CDR31BP102BKMS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, -/+30ppm/Cel TC, 0.001uF, 0805, | Kyocera AVX Components | CDR31BP102BKNM vs CDR31BP102BKMS |
CDR31BP102BKNP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, -/+30ppm/Cel TC, 0.001uF, 0805, | Kyocera AVX Components | CDR31BP102BKNM vs CDR31BP102BKNP |
CDR31BP102BKWS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, -/+30ppm/Cel TC, 0.001uF, 0805, | Kyocera AVX Components | CDR31BP102BKNM vs CDR31BP102BKWS |
CDR31BP102BKMM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, -/+30ppm/Cel TC, 0.001uF, 0805, | Kyocera AVX Components | CDR31BP102BKNM vs CDR31BP102BKMM |
CDR31BP102BKUS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, -/+30ppm/Cel TC, 0.001uF, 0805, | Kyocera AVX Components | CDR31BP102BKNM vs CDR31BP102BKUS |
CDR31BP102BKSS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, -/+30ppm/Cel TC, 0.001uF, 0805, | Kyocera AVX Components | CDR31BP102BKNM vs CDR31BP102BKSS |
CDR31BP102BKWR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, -/+30ppm/Cel TC, 0.001uF, 0805, | Kyocera AVX Components | CDR31BP102BKNM vs CDR31BP102BKWR |