Part Details for CDR31BP101BFMPAT by Vishay Intertechnologies
Overview of CDR31BP101BFMPAT by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR31BP101BFMPAT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR31BP101BFMPAT
|
Avnet Americas | CDR31BP101BFMPAT - Tape and Reel (Alt: CDR31BP101BFMPAT) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for CDR31BP101BFMPAT
CDR31BP101BFMPAT CAD Models
CDR31BP101BFMPAT Part Data Attributes
|
CDR31BP101BFMPAT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CDR31BP101BFMPAT
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0805, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 18 Weeks | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-55681/7 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Silver/Palladium (Ag/Pd) | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CDR31BP101BFMPAT
This table gives cross-reference parts and alternative options found for CDR31BP101BFMPAT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR31BP101BFMPAT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR31BP101BFWSAJ | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BP101BFMPAT vs CDR31BP101BFWSAJ |
CDR31BP101BFZRAT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BP101BFMPAT vs CDR31BP101BFZRAT |
CDR31BP101BFURAP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BP101BFMPAT vs CDR31BP101BFURAP |
C0805N101F1GPL | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BP101BFMPAT vs C0805N101F1GPL |
CDR31BP101BFUS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BP101BFMPAT vs CDR31BP101BFUS |
CDR31BP101BFUSAP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BP101BFMPAT vs CDR31BP101BFUSAP |
CDR31BP101BFMMAR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BP101BFMPAT vs CDR31BP101BFMMAR |
CDR31BP101BFWMAP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BP101BFMPAT vs CDR31BP101BFWMAP |
CDR31BP101BFWRAP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BP101BFMPAT vs CDR31BP101BFWRAP |
CDR31BP101BFSP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CDR31BP101BFMPAT vs CDR31BP101BFSP |