There are no models available for this part yet.
Overview of CDR31BP100BKMPAJ by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Aerospace and Defense
Electronic Manufacturing
Price & Stock for CDR31BP100BKMPAJ by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CDR31BP100BKMPAJ
|
Avnet Americas | CDR31BP100BKMPAJ - Tape and Reel (Alt: CDR31BP100BKMPAJ) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
CAD Models for CDR31BP100BKMPAJ by Vishay Intertechnologies
Part Data Attributes for CDR31BP100BKMPAJ by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Factory Lead Time
|
18 Weeks
|
Capacitance
|
0.00001 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1.3 mm
|
JESD-609 Code
|
e4
|
Length
|
2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, 7 INCH
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
100 V
|
Reference Standard
|
MIL-PRF-55681/7
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
BP
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
Silver/Palladium (Ag/Pd)
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.25 mm
|
Alternate Parts for CDR31BP100BKMPAJ
This table gives cross-reference parts and alternative options found for CDR31BP100BKMPAJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR31BP100BKMPAJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR31BP100BKYPAR | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.00001 uF, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Vitramon | CDR31BP100BKMPAJ vs CDR31BP100BKYPAR |
CDR31BP100BKZMAJ | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.00001 uF, SURFACE MOUNT, 0805, CHIP | Vishay Vitramon | CDR31BP100BKMPAJ vs CDR31BP100BKZMAJ |
CDR31BP100BKMR | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, -/+30ppm/Cel TC, 0.00001uF, 0805, | Presidio Components Inc | CDR31BP100BKMPAJ vs CDR31BP100BKMR |
CDR31BP100BKZPAP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BP100BKMPAJ vs CDR31BP100BKZPAP |
CDR31BP100BKYMAR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BP100BKMPAJ vs CDR31BP100BKYMAR |
CDR31BP100BKUR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BP100BKMPAJ vs CDR31BP100BKUR |
CDR31BP100BKMRAR | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.00001 uF, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Vitramon | CDR31BP100BKMPAJ vs CDR31BP100BKMRAR |
CDR31BP100BKZRAR | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.00001 uF, SURFACE MOUNT, 0805, CHIP | Vishay Vitramon | CDR31BP100BKMPAJ vs CDR31BP100BKZRAR |
CDR31BP100BKYSAT | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.00001 uF, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Vitramon | CDR31BP100BKMPAJ vs CDR31BP100BKYSAT |
CDR31BP100BKZRAC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BP100BKMPAJ vs CDR31BP100BKZRAC |