Part Details for CDR25BP332AMSS by American Technical Ceramics Corp
Overview of CDR25BP332AMSS by American Technical Ceramics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDR25BP332AMSS
CDR25BP332AMSS CAD Models
CDR25BP332AMSS Part Data Attributes
|
CDR25BP332AMSS
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
CDR25BP332AMSS
American Technical Ceramics Corp
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BP, 30ppm/Cel TC, 0.0033uF, Through Hole Mount, 1411, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.40 | |
Capacitance | 0.0033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.03 mm | |
JESD-609 Code | e0 | |
Length | 3.43 mm | |
Manufacturer Series | CDR25 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Axial | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55681 | |
Series | CDR25 | |
Size Code | 1411 | |
Surface Mount | NO | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Width | 2.79 mm |
Alternate Parts for CDR25BP332AMSS
This table gives cross-reference parts and alternative options found for CDR25BP332AMSS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR25BP332AMSS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR25BP332AMSR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BP, 30ppm/Cel TC, 0.0033uF, Through Hole Mount, 1411, AXIAL LEADED | American Technical Ceramics Corp | CDR25BP332AMSS vs CDR25BP332AMSR |
CDR21BP332AMTR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BP, 30ppm/Cel TC, 0.0033uF, Surface Mount, 1411, AXIAL LEADED | American Technical Ceramics Corp | CDR25BP332AMSS vs CDR21BP332AMTR |
CDR25BP332AMSM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BP, 30ppm/Cel TC, 0.0033uF, Through Hole Mount, 1411, AXIAL LEADED | American Technical Ceramics Corp | CDR25BP332AMSS vs CDR25BP332AMSM |
CDR22BP332AMTR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BP, 30ppm/Cel TC, 0.0033uF, Surface Mount, 1411, AXIAL LEADED | American Technical Ceramics Corp | CDR25BP332AMSS vs CDR22BP332AMTR |
CDR21BP332AMTP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BP, 30ppm/Cel TC, 0.0033uF, Surface Mount, 1411, AXIAL LEADED | American Technical Ceramics Corp | CDR25BP332AMSS vs CDR21BP332AMTP |
CDR21BP332AMTS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BP, 30ppm/Cel TC, 0.0033uF, Surface Mount, 1411, AXIAL LEADED | American Technical Ceramics Corp | CDR25BP332AMSS vs CDR21BP332AMTS |