Part Details for CDR25BG220EJSR by American Technical Ceramics Corp
Overview of CDR25BG220EJSR by American Technical Ceramics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDR25BG220EJSR
CDR25BG220EJSR CAD Models
CDR25BG220EJSR Part Data Attributes
|
CDR25BG220EJSR
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
CDR25BG220EJSR
American Technical Ceramics Corp
Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, BG, 90ppm/Cel TC, 0.000022uF, 1411,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.03 mm | |
JESD-609 Code | e0 | |
Length | 3.43 mm | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 1411 | |
Temperature Characteristics Code | BG | |
Temperature Coefficient | 90ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Width | 2.79 mm |
Alternate Parts for CDR25BG220EJSR
This table gives cross-reference parts and alternative options found for CDR25BG220EJSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR25BG220EJSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR25BG220EJSM | Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, BG, 90ppm/Cel TC, 0.000022uF, 1411, | American Technical Ceramics Corp | CDR25BG220EJSR vs CDR25BG220EJSM |
CDR22BG220EJTR | Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, BG, 90ppm/Cel TC, 0.000022uF, 1411, | American Technical Ceramics Corp | CDR25BG220EJSR vs CDR22BG220EJTR |
CDR21BG220EJTS | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, BG, 90ppm/Cel TC, 0.000022uF, 1411, | American Technical Ceramics Corp | CDR25BG220EJSR vs CDR21BG220EJTS |