Part Details for CDR22BP100ECTP by American Technical Ceramics Corp
Overview of CDR22BP100ECTP by American Technical Ceramics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDR22BP100ECTP
CDR22BP100ECTP CAD Models
CDR22BP100ECTP Part Data Attributes
|
CDR22BP100ECTP
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
CDR22BP100ECTP
American Technical Ceramics Corp
Ceramic Capacitor, Ceramic
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Manufacturer Series | CDR22 | |
Number of Terminals | 2 |
Alternate Parts for CDR22BP100ECTP
This table gives cross-reference parts and alternative options found for CDR22BP100ECTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR22BP100ECTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR22BP100ECTS | Ceramic Capacitor, Ceramic | American Technical Ceramics Corp | CDR22BP100ECTP vs CDR22BP100ECTS |
CDR22BP100ECTM | Ceramic Capacitor, Ceramic | American Technical Ceramics Corp | CDR22BP100ECTP vs CDR22BP100ECTM |