Part Details for CDR14BP681AGWR by American Technical Ceramics Corp
Overview of CDR14BP681AGWR by American Technical Ceramics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDR14BP681AGWR
CDR14BP681AGWR CAD Models
CDR14BP681AGWR Part Data Attributes
|
CDR14BP681AGWR
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
CDR14BP681AGWR
American Technical Ceramics Corp
Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, BP, 30ppm/Cel TC, 0.00068uF, Surface Mount, 1111, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Package Description | , 1111 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.675 mm | |
JESD-609 Code | e0 | |
Length | 2.79 mm | |
Manufacturer Series | CDR14 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 1111 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.79 mm |
Alternate Parts for CDR14BP681AGWR
This table gives cross-reference parts and alternative options found for CDR14BP681AGWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR14BP681AGWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR13BP681AGNR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, BP, 30ppm/Cel TC, 0.00068uF, Surface Mount, 1111, CHIP | American Technical Ceramics Corp | CDR14BP681AGWR vs CDR13BP681AGNR |
CDR13BP681AGNS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, BP, 30ppm/Cel TC, 0.00068uF, Surface Mount, 1111, CHIP | American Technical Ceramics Corp | CDR14BP681AGWR vs CDR13BP681AGNS |
CDR14BP681AGWS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, BP, 30ppm/Cel TC, 0.00068uF, Surface Mount, 1111, CHIP | American Technical Ceramics Corp | CDR14BP681AGWR vs CDR14BP681AGWS |
CDR14BP681AGUM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, BP, 30ppm/Cel TC, 0.00068uF, Surface Mount, 1111, CHIP | American Technical Ceramics Corp | CDR14BP681AGWR vs CDR14BP681AGUM |
CDR14BP681AGUR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, BP, 30ppm/Cel TC, 0.00068uF, Surface Mount, 1111, CHIP | American Technical Ceramics Corp | CDR14BP681AGWR vs CDR14BP681AGUR |
CDR13BP681AGNM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, BP, 30ppm/Cel TC, 0.00068uF, Surface Mount, 1111, CHIP | American Technical Ceramics Corp | CDR14BP681AGWR vs CDR13BP681AGNM |
CDR14BP681AGUS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, BP, 30ppm/Cel TC, 0.00068uF, Surface Mount, 1111, CHIP | American Technical Ceramics Corp | CDR14BP681AGWR vs CDR14BP681AGUS |
CDR14BP681AGSS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, BP, 30ppm/Cel TC, 0.00068uF, Surface Mount, 1111, CHIP | American Technical Ceramics Corp | CDR14BP681AGWR vs CDR14BP681AGSS |
CDR14BP681AGSR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, BP, 30ppm/Cel TC, 0.00068uF, Surface Mount, 1111, CHIP | American Technical Ceramics Corp | CDR14BP681AGWR vs CDR14BP681AGSR |
CDR14BP681AGUP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, BP, 30ppm/Cel TC, 0.00068uF, Surface Mount, 1111, CHIP | American Technical Ceramics Corp | CDR14BP681AGWR vs CDR14BP681AGUP |