Part Details for CDR14BP561CCSS by Kyocera AVX Components
Overview of CDR14BP561CCSS by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDR14BP561CCSS
CDR14BP561CCSS CAD Models
CDR14BP561CCSS Part Data Attributes
|
CDR14BP561CCSS
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CDR14BP561CCSS
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 200V, 0.0446% +Tol, 0.0446% -Tol, BP, -/+30ppm/Cel TC, 0.00056uF, 1111,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1111 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Packaging | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Length | 2.79 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 0.0446% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 0.0446% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | MIL-C-55681/4 | |
Size Code | 1111 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 2.79 mm |
Alternate Parts for CDR14BP561CCSS
This table gives cross-reference parts and alternative options found for CDR14BP561CCSS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR14BP561CCSS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR14BP561CCWM | Ceramic Capacitor, Multilayer, Ceramic, 200V, 0.0446% +Tol, 0.0446% -Tol, BP, -/+30ppm/Cel TC, 0.00056uF, 1111, | Kyocera AVX Components | CDR14BP561CCSS vs CDR14BP561CCWM |
CDR14BP561CCWR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 0.0446% +Tol, 0.0446% -Tol, BP, -/+30ppm/Cel TC, 0.00056uF, 1111, | Kyocera AVX Components | CDR14BP561CCSS vs CDR14BP561CCWR |
CDR13BP561CCMR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 0.0446% +Tol, 0.0446% -Tol, BP, -/+30ppm/Cel TC, 0.00056uF, 1111, | Kyocera AVX Components | CDR14BP561CCSS vs CDR13BP561CCMR |
CDR14BP561CCUM | Ceramic Capacitor, Multilayer, Ceramic, 200V, 0.0446% +Tol, 0.0446% -Tol, BP, -/+30ppm/Cel TC, 0.00056uF, 1111, | Kyocera AVX Components | CDR14BP561CCSS vs CDR14BP561CCUM |
CDR14BP561CCSP | Ceramic Capacitor, Multilayer, Ceramic, 200V, 0.0446% +Tol, 0.0446% -Tol, BP, -/+30ppm/Cel TC, 0.00056uF, 1111, | Kyocera AVX Components | CDR14BP561CCSS vs CDR14BP561CCSP |
CDR14BP561CCUP | Ceramic Capacitor, Multilayer, Ceramic, 200V, 0.0446% +Tol, 0.0446% -Tol, BP, -/+30ppm/Cel TC, 0.00056uF, 1111, | Kyocera AVX Components | CDR14BP561CCSS vs CDR14BP561CCUP |
CDR13BP561CCNS | Ceramic Capacitor, Multilayer, Ceramic, 200V, 0.0446% +Tol, 0.0446% -Tol, BP, -/+30ppm/Cel TC, 0.00056uF, 1111, | Kyocera AVX Components | CDR14BP561CCSS vs CDR13BP561CCNS |
CDR13BP561CCNM | Ceramic Capacitor, Multilayer, Ceramic, 200V, 0.0446% +Tol, 0.0446% -Tol, BP, -/+30ppm/Cel TC, 0.00056uF, 1111, | Kyocera AVX Components | CDR14BP561CCSS vs CDR13BP561CCNM |
CDR13BP561CCMP | Ceramic Capacitor, Multilayer, Ceramic, 200V, 0.0446% +Tol, 0.0446% -Tol, BP, -/+30ppm/Cel TC, 0.00056uF, 1111, | Kyocera AVX Components | CDR14BP561CCSS vs CDR13BP561CCMP |
CDR13BP561CCMM | Ceramic Capacitor, Multilayer, Ceramic, 200V, 0.0446% +Tol, 0.0446% -Tol, BP, -/+30ppm/Cel TC, 0.00056uF, 1111, | Kyocera AVX Components | CDR14BP561CCSS vs CDR13BP561CCMM |