Part Details for CDR14BP431CFSM by American Technical Ceramics Corp
Overview of CDR14BP431CFSM by American Technical Ceramics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDR14BP431CFSM
CDR14BP431CFSM CAD Models
CDR14BP431CFSM Part Data Attributes
|
CDR14BP431CFSM
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
CDR14BP431CFSM
American Technical Ceramics Corp
Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.00043uF, Surface Mount, 1111, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Package Description | , 1111 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00043 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.675 mm | |
JESD-609 Code | e0 | |
Length | 2.79 mm | |
Manufacturer Series | CDR14 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 1111 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 2.79 mm |
Alternate Parts for CDR14BP431CFSM
This table gives cross-reference parts and alternative options found for CDR14BP431CFSM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR14BP431CFSM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR14BP431CFSS | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.00043uF, Surface Mount, 1111, CHIP | American Technical Ceramics Corp | CDR14BP431CFSM vs CDR14BP431CFSS |
CDR14BP431CFSR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.00043uF, Surface Mount, 1111, CHIP | American Technical Ceramics Corp | CDR14BP431CFSM vs CDR14BP431CFSR |
CDR14BP431CFUS | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.00043uF, Surface Mount, 1111, CHIP | American Technical Ceramics Corp | CDR14BP431CFSM vs CDR14BP431CFUS |
CDR13BP431CFNS | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.00043uF, Surface Mount, 1111, CHIP | American Technical Ceramics Corp | CDR14BP431CFSM vs CDR13BP431CFNS |
CDR14BP431CFSP | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.00043uF, Surface Mount, 1111, CHIP | American Technical Ceramics Corp | CDR14BP431CFSM vs CDR14BP431CFSP |
CDR14BP431CFUR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.00043uF, Surface Mount, 1111, CHIP | American Technical Ceramics Corp | CDR14BP431CFSM vs CDR14BP431CFUR |
CDR14BP431CFUM | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.00043uF, Surface Mount, 1111, CHIP | American Technical Ceramics Corp | CDR14BP431CFSM vs CDR14BP431CFUM |
CDR13BP431CFNP | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.00043uF, Surface Mount, 1111, CHIP | American Technical Ceramics Corp | CDR14BP431CFSM vs CDR13BP431CFNP |
CDR13BP431CFNM | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.00043uF, Surface Mount, 1111, CHIP | American Technical Ceramics Corp | CDR14BP431CFSM vs CDR13BP431CFNM |
CDR14BP431CFWR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.00043uF, Surface Mount, 1111, CHIP | American Technical Ceramics Corp | CDR14BP431CFSM vs CDR14BP431CFWR |