There are no models available for this part yet.
Overview of CDR14BP361CMUM by American Technical Ceramics Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for CDR14BP361CMUM by American Technical Ceramics Corp
Part Data Attributes for CDR14BP361CMUM by American Technical Ceramics Corp
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
AMERICAN TECHNICAL CERAMICS CORP
|
Package Description
|
, 1111
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.00036 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1.675 mm
|
JESD-609 Code
|
e0
|
Length
|
2.79 mm
|
Manufacturer Series
|
CDR14
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
200 V
|
Reference Standard
|
MIL-PRF-55681
|
Size Code
|
1111
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
BP
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
2.79 mm
|
Alternate Parts for CDR14BP361CMUM
This table gives cross-reference parts and alternative options found for CDR14BP361CMUM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR14BP361CMUM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR13BP361CMNR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, BP, 30ppm/Cel TC, 0.00036uF, Surface Mount, 1111, CHIP | American Technical Ceramics Corp | CDR14BP361CMUM vs CDR13BP361CMNR |
CDR14BP361CMSR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, BP, 30ppm/Cel TC, 0.00036uF, Surface Mount, 1111, CHIP | American Technical Ceramics Corp | CDR14BP361CMUM vs CDR14BP361CMSR |
CDR14BP361CMSS | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, BP, 30ppm/Cel TC, 0.00036uF, Surface Mount, 1111, CHIP | American Technical Ceramics Corp | CDR14BP361CMUM vs CDR14BP361CMSS |
CDR14BP361CMSM | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, BP, 30ppm/Cel TC, 0.00036uF, Surface Mount, 1111, CHIP | American Technical Ceramics Corp | CDR14BP361CMUM vs CDR14BP361CMSM |
CDR13BP361CMNM | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, BP, 30ppm/Cel TC, 0.00036uF, Surface Mount, 1111, CHIP | American Technical Ceramics Corp | CDR14BP361CMUM vs CDR13BP361CMNM |
CDR14BP361CMWM | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, BP, 30ppm/Cel TC, 0.00036uF, Surface Mount, 1111, CHIP | American Technical Ceramics Corp | CDR14BP361CMUM vs CDR14BP361CMWM |
CDR14BP361CMWS | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, BP, 30ppm/Cel TC, 0.00036uF, Surface Mount, 1111, CHIP | American Technical Ceramics Corp | CDR14BP361CMUM vs CDR14BP361CMWS |
CDR14BP361CMWP | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, BP, 30ppm/Cel TC, 0.00036uF, Surface Mount, 1111, CHIP | American Technical Ceramics Corp | CDR14BP361CMUM vs CDR14BP361CMWP |
CDR13BP361CMNS | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, BP, 30ppm/Cel TC, 0.00036uF, Surface Mount, 1111, CHIP | American Technical Ceramics Corp | CDR14BP361CMUM vs CDR13BP361CMNS |
CDR14BP361CMWR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, BP, 30ppm/Cel TC, 0.00036uF, Surface Mount, 1111, CHIP | American Technical Ceramics Corp | CDR14BP361CMUM vs CDR14BP361CMWR |