Part Details for CDR14BP302AJUS by Kyocera AVX Components
Overview of CDR14BP302AJUS by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDR14BP302AJUS
CDR14BP302AJUS CAD Models
CDR14BP302AJUS Part Data Attributes
|
CDR14BP302AJUS
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CDR14BP302AJUS
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.003uF, Surface Mount, 1111, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1111 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.003 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.59 mm | |
JESD-609 Code | e0 | |
Length | 2.79 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55681/4/5 | |
Size Code | 1111 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.79 mm |
Alternate Parts for CDR14BP302AJUS
This table gives cross-reference parts and alternative options found for CDR14BP302AJUS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR14BP302AJUS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR14BP302AJSM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.003uF, Surface Mount, 1111, CHIP | Kyocera AVX Components | CDR14BP302AJUS vs CDR14BP302AJSM |
CDR13BP302AJZP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.003uF, Surface Mount, 1111, CHIP | Kyocera AVX Components | CDR14BP302AJUS vs CDR13BP302AJZP |
CDR13BP302AJZS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.003uF, Surface Mount, 1111, CHIP | Kyocera AVX Components | CDR14BP302AJUS vs CDR13BP302AJZS |
CDR14BP302AJSP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.003uF, Surface Mount, 1111, CHIP | Kyocera AVX Components | CDR14BP302AJUS vs CDR14BP302AJSP |
CDR14BP302AJSR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.003uF, Surface Mount, 1111, CHIP | Kyocera AVX Components | CDR14BP302AJUS vs CDR14BP302AJSR |
CDR14BP302AJWM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.003uF, Surface Mount, 1111, CHIP | Kyocera AVX Components | CDR14BP302AJUS vs CDR14BP302AJWM |
CDR13BP302AJZR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.003uF, Surface Mount, 1111, CHIP | Kyocera AVX Components | CDR14BP302AJUS vs CDR13BP302AJZR |
CDR13BP302AJNP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.003uF, Surface Mount, 1111, CHIP | Kyocera AVX Components | CDR14BP302AJUS vs CDR13BP302AJNP |
CDR14BP302AJWS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.003uF, Surface Mount, 1111, CHIP | Kyocera AVX Components | CDR14BP302AJUS vs CDR14BP302AJWS |
CDR13BP302AJZM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.003uF, Surface Mount, 1111, CHIP | Kyocera AVX Components | CDR14BP302AJUS vs CDR13BP302AJZM |