Part Details for CDR14BP301CMUR by American Technical Ceramics Corp
Overview of CDR14BP301CMUR by American Technical Ceramics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDR14BP301CMUR
CDR14BP301CMUR CAD Models
CDR14BP301CMUR Part Data Attributes
|
CDR14BP301CMUR
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
CDR14BP301CMUR
American Technical Ceramics Corp
Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, BP, 30ppm/Cel TC, 0.0003uF, Surface Mount, 1111, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Package Description | , 1111 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0003 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.675 mm | |
JESD-609 Code | e0 | |
Length | 2.79 mm | |
Manufacturer Series | CDR14 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 1111 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.79 mm |
Alternate Parts for CDR14BP301CMUR
This table gives cross-reference parts and alternative options found for CDR14BP301CMUR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR14BP301CMUR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR13BP301CMNP | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, BP, 30ppm/Cel TC, 0.0003uF, Surface Mount, 1111, CHIP | American Technical Ceramics Corp | CDR14BP301CMUR vs CDR13BP301CMNP |
CDR14BP301CMWM | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, BP, 30ppm/Cel TC, 0.0003uF, Surface Mount, 1111, CHIP | American Technical Ceramics Corp | CDR14BP301CMUR vs CDR14BP301CMWM |
CDR14BP301CMUS | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, BP, 30ppm/Cel TC, 0.0003uF, Surface Mount, 1111, CHIP | American Technical Ceramics Corp | CDR14BP301CMUR vs CDR14BP301CMUS |
CDR14BP301CMSM | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, BP, 30ppm/Cel TC, 0.0003uF, Surface Mount, 1111, CHIP | American Technical Ceramics Corp | CDR14BP301CMUR vs CDR14BP301CMSM |
CDR13BP301CMNS | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, BP, 30ppm/Cel TC, 0.0003uF, Surface Mount, 1111, CHIP | American Technical Ceramics Corp | CDR14BP301CMUR vs CDR13BP301CMNS |
CDR14BP301CMUM | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, BP, 30ppm/Cel TC, 0.0003uF, Surface Mount, 1111, CHIP | American Technical Ceramics Corp | CDR14BP301CMUR vs CDR14BP301CMUM |
CDR14BP301CMWP | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, BP, 30ppm/Cel TC, 0.0003uF, Surface Mount, 1111, CHIP | American Technical Ceramics Corp | CDR14BP301CMUR vs CDR14BP301CMWP |
CDR14BP301CMWS | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, BP, 30ppm/Cel TC, 0.0003uF, Surface Mount, 1111, CHIP | American Technical Ceramics Corp | CDR14BP301CMUR vs CDR14BP301CMWS |
CDR14BP301CMSP | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, BP, 30ppm/Cel TC, 0.0003uF, Surface Mount, 1111, CHIP | American Technical Ceramics Corp | CDR14BP301CMUR vs CDR14BP301CMSP |