Part Details for CDR14BP270BCWS by Kyocera AVX Components
Overview of CDR14BP270BCWS by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDR14BP270BCWS
CDR14BP270BCWS CAD Models
CDR14BP270BCWS Part Data Attributes
|
CDR14BP270BCWS
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CDR14BP270BCWS
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 0.9259% +Tol, 0.9259% -Tol, BP, -/+30ppm/Cel TC, 0.000027uF, 1111,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1111 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Packaging | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Length | 2.79 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 0.9259% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 0.9259% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-C-55681/4 | |
Size Code | 1111 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 2.79 mm |
Alternate Parts for CDR14BP270BCWS
This table gives cross-reference parts and alternative options found for CDR14BP270BCWS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR14BP270BCWS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CDR14BP270BCUS | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 0.9259% +Tol, 0.9259% -Tol, BP, -/+30ppm/Cel TC, 0.000027uF, 1111, | CDR14BP270BCWS vs CDR14BP270BCUS |
CDR14BP270BCSR | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 0.9259% +Tol, 0.9259% -Tol, BP, -/+30ppm/Cel TC, 0.000027uF, 1111, | CDR14BP270BCWS vs CDR14BP270BCSR |
CDR14BP270BCUR | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 0.9259% +Tol, 0.9259% -Tol, BP, -/+30ppm/Cel TC, 0.000027uF, 1111, | CDR14BP270BCWS vs CDR14BP270BCUR |
CDR14BP270BCSM | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 0.9259% +Tol, 0.9259% -Tol, BP, -/+30ppm/Cel TC, 0.000027uF, 1111, | CDR14BP270BCWS vs CDR14BP270BCSM |
CDR13BP270BCMS | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 0.9259% +Tol, 0.9259% -Tol, BP, -/+30ppm/Cel TC, 0.000027uF, 1111, | CDR14BP270BCWS vs CDR13BP270BCMS |
CDR13BP270BCMM | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 0.9259% +Tol, 0.9259% -Tol, BP, -/+30ppm/Cel TC, 0.000027uF, 1111, | CDR14BP270BCWS vs CDR13BP270BCMM |
CDR14BP270BCSS | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 0.9259% +Tol, 0.9259% -Tol, BP, -/+30ppm/Cel TC, 0.000027uF, 1111, | CDR14BP270BCWS vs CDR14BP270BCSS |
CDR14BP270BCWM | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 0.9259% +Tol, 0.9259% -Tol, BP, -/+30ppm/Cel TC, 0.000027uF, 1111, | CDR14BP270BCWS vs CDR14BP270BCWM |
CDR14BP270BCWP | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 0.9259% +Tol, 0.9259% -Tol, BP, -/+30ppm/Cel TC, 0.000027uF, 1111, | CDR14BP270BCWS vs CDR14BP270BCWP |
CDR13BP270BCNR | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 0.9259% +Tol, 0.9259% -Tol, BP, -/+30ppm/Cel TC, 0.000027uF, 1111, | CDR14BP270BCWS vs CDR13BP270BCNR |