There are no models available for this part yet.
Overview of CDR14BP152AGSR by American Technical Ceramics Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
CAD Models for CDR14BP152AGSR by American Technical Ceramics Corp
Part Data Attributes for CDR14BP152AGSR by American Technical Ceramics Corp
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
AMERICAN TECHNICAL CERAMICS CORP
|
Package Description
|
, 1111
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.0015 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1.675 mm
|
JESD-609 Code
|
e0
|
Length
|
2.79 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
2%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Positive Tolerance
|
2%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Reference Standard
|
MIL-PRF-55681
|
Size Code
|
1111
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
BP
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WRAPAROUND
|
Width
|
2.79 mm
|
Alternate Parts for CDR14BP152AGSR
This table gives cross-reference parts and alternative options found for CDR14BP152AGSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR14BP152AGSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR14BP152AGUP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, BP, 30ppm/Cel TC, 0.0015uF, Surface Mount, 1111, CHIP | American Technical Ceramics Corp | CDR14BP152AGSR vs CDR14BP152AGUP |
CDR14BP152AGWS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, BP, 30ppm/Cel TC, 0.0015uF, Surface Mount, 1111, CHIP | American Technical Ceramics Corp | CDR14BP152AGSR vs CDR14BP152AGWS |
CDR14BP152AGWR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, BP, 30ppm/Cel TC, 0.0015uF, Surface Mount, 1111, CHIP | American Technical Ceramics Corp | CDR14BP152AGSR vs CDR14BP152AGWR |
CDR13BP152AGNS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, BP, 30ppm/Cel TC, 0.0015uF, Surface Mount, 1111, CHIP | American Technical Ceramics Corp | CDR14BP152AGSR vs CDR13BP152AGNS |
CDR13BP152AGNM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, BP, 30ppm/Cel TC, 0.0015uF, Surface Mount, 1111, CHIP | American Technical Ceramics Corp | CDR14BP152AGSR vs CDR13BP152AGNM |
CDR14BP152AGSM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, BP, 30ppm/Cel TC, 0.0015uF, Surface Mount, 1111, CHIP | American Technical Ceramics Corp | CDR14BP152AGSR vs CDR14BP152AGSM |
CDR14BP152AGWM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, BP, 30ppm/Cel TC, 0.0015uF, Surface Mount, 1111, CHIP | American Technical Ceramics Corp | CDR14BP152AGSR vs CDR14BP152AGWM |
CDR14BP152AGUS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, BP, 30ppm/Cel TC, 0.0015uF, Surface Mount, 1111, CHIP | American Technical Ceramics Corp | CDR14BP152AGSR vs CDR14BP152AGUS |
CDR13BP152AGNP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, BP, 30ppm/Cel TC, 0.0015uF, Surface Mount, 1111, CHIP | American Technical Ceramics Corp | CDR14BP152AGSR vs CDR13BP152AGNP |
CDR14BP152AGUR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, BP, 30ppm/Cel TC, 0.0015uF, Surface Mount, 1111, CHIP | American Technical Ceramics Corp | CDR14BP152AGSR vs CDR14BP152AGUR |