Part Details for CDR14BP152AGSM by Kyocera AVX Components
Overview of CDR14BP152AGSM by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDR14BP152AGSM
CDR14BP152AGSM CAD Models
CDR14BP152AGSM Part Data Attributes
|
CDR14BP152AGSM
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CDR14BP152AGSM
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, BP, 30ppm/Cel TC, 0.0015uF, Surface Mount, 1111, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1111 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.59 mm | |
JESD-609 Code | e0 | |
Length | 2.79 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55681/4/5 | |
Size Code | 1111 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 2.79 mm |
Alternate Parts for CDR14BP152AGSM
This table gives cross-reference parts and alternative options found for CDR14BP152AGSM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR14BP152AGSM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR13BP152AGZM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, BP, 30ppm/Cel TC, 0.0015uF, Surface Mount, 1111, CHIP | Kyocera AVX Components | CDR14BP152AGSM vs CDR13BP152AGZM |
CDR13BP152AGZP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, BP, 30ppm/Cel TC, 0.0015uF, Surface Mount, 1111, CHIP | Kyocera AVX Components | CDR14BP152AGSM vs CDR13BP152AGZP |
CDR13BP152AGNR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, BP, 30ppm/Cel TC, 0.0015uF, Surface Mount, 1111, CHIP | Kyocera AVX Components | CDR14BP152AGSM vs CDR13BP152AGNR |
CDR14BP152AGUM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, BP, 30ppm/Cel TC, 0.0015uF, Surface Mount, 1111, CHIP | Kyocera AVX Components | CDR14BP152AGSM vs CDR14BP152AGUM |
CDR14BP152AGUR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, BP, 30ppm/Cel TC, 0.0015uF, Surface Mount, 1111, CHIP | Kyocera AVX Components | CDR14BP152AGSM vs CDR14BP152AGUR |
CDR13BP152AGNS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, BP, 30ppm/Cel TC, 0.0015uF, Surface Mount, 1111, CHIP | Kyocera AVX Components | CDR14BP152AGSM vs CDR13BP152AGNS |
CDR14BP152AGWS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, BP, 30ppm/Cel TC, 0.0015uF, Surface Mount, 1111, CHIP | Kyocera AVX Components | CDR14BP152AGSM vs CDR14BP152AGWS |
CDR14BP152AGWR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, BP, 30ppm/Cel TC, 0.0015uF, Surface Mount, 1111, CHIP | Kyocera AVX Components | CDR14BP152AGSM vs CDR14BP152AGWR |
CDR14BP152AGSP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, BP, 30ppm/Cel TC, 0.0015uF, Surface Mount, 1111, CHIP | Kyocera AVX Components | CDR14BP152AGSM vs CDR14BP152AGSP |
CDR13BP152AGNP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, BP, 30ppm/Cel TC, 0.0015uF, Surface Mount, 1111, CHIP | Kyocera AVX Components | CDR14BP152AGSM vs CDR13BP152AGNP |