Part Details for CDR14BP150EFSM by Kyocera AVX Components
Overview of CDR14BP150EFSM by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR14BP150EFSM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR14BP150EFSM
|
Avnet Americas | Cap Ceramic 15pF 500V C0G 1% SMD (1%FR) 125°C Waffle Pack - Waffle Pack (Alt: CDR14BP150EFSM) RoHS: Not Compliant Min Qty: 80 Package Multiple: 80 Container: Waffle Pack | 0 |
|
RFQ |
Part Details for CDR14BP150EFSM
CDR14BP150EFSM CAD Models
CDR14BP150EFSM Part Data Attributes
|
CDR14BP150EFSM
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CDR14BP150EFSM
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 500V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.000015uF, Surface Mount, 1111, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1111 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.59 mm | |
JESD-609 Code | e0 | |
Length | 2.79 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 500 V | |
Reference Standard | MIL-PRF-55681/4/5 | |
Size Code | 1111 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 2.79 mm |
Alternate Parts for CDR14BP150EFSM
This table gives cross-reference parts and alternative options found for CDR14BP150EFSM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR14BP150EFSM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR13BP150EFWP | Ceramic Capacitor, Ceramic, 500V, 1% +Tol, 1% -Tol, BP, -/+30ppm/Cel TC, 0.000015uF, 1111, | Presidio Components Inc | CDR14BP150EFSM vs CDR13BP150EFWP |
CDR13BP150EFNM | Ceramic Capacitor, Multilayer, Ceramic, 500V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.000015uF, Surface Mount, 1111, CHIP | Kyocera AVX Components | CDR14BP150EFSM vs CDR13BP150EFNM |
CDR13BP150EFNR | Ceramic Capacitor, Multilayer, Ceramic, 500V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.000015uF, Surface Mount, 1111, CHIP | Kyocera AVX Components | CDR14BP150EFSM vs CDR13BP150EFNR |
CDR13BP150EFNP | Ceramic Capacitor, Multilayer, Ceramic, 500V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.000015uF, Surface Mount, 1111, CHIP | Kyocera AVX Components | CDR14BP150EFSM vs CDR13BP150EFNP |
CDR14BP150EFSR | Ceramic Capacitor, Multilayer, Ceramic, 500V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.000015uF, Surface Mount, 1111, CHIP | Kyocera AVX Components | CDR14BP150EFSM vs CDR14BP150EFSR |
CDR14BP150EFSS | Ceramic Capacitor, Multilayer, Ceramic, 500V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.000015uF, Surface Mount, 1111, CHIP | Kyocera AVX Components | CDR14BP150EFSM vs CDR14BP150EFSS |
CDR13BP150EFSM | Ceramic Capacitor, Ceramic, 500V, 1% +Tol, 1% -Tol, BP, -/+30ppm/Cel TC, 0.000015uF, 1111, | Presidio Components Inc | CDR14BP150EFSM vs CDR13BP150EFSM |
CDR14BP150EFUP | Ceramic Capacitor, Multilayer, Ceramic, 500V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.000015uF, Surface Mount, 1111, CHIP | Kyocera AVX Components | CDR14BP150EFSM vs CDR14BP150EFUP |
CDR14BP150EFSP | Ceramic Capacitor, Multilayer, Ceramic, 500V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.000015uF, Surface Mount, 1111, CHIP | Kyocera AVX Components | CDR14BP150EFSM vs CDR14BP150EFSP |
CDR13BP150EFZP | Ceramic Capacitor, Ceramic, 500V, 1% +Tol, 1% -Tol, BP, -/+30ppm/Cel TC, 0.000015uF, 1111, | Presidio Components Inc | CDR14BP150EFSM vs CDR13BP150EFZP |