Part Details for CDR14BP111DFUM by Kyocera AVX Components
Overview of CDR14BP111DFUM by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR14BP111DFUM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR14BP111DFUM
|
Avnet Americas | Cap Ceramic 110pF 300V C0G 1% SMD (1%FR) 125?C Waffle Pack - Waffle Pack (Alt: CDR14BP111DFUM) RoHS: Not Compliant Min Qty: 80 Package Multiple: 80 Container: Waffle Pack | 0 |
|
RFQ |
Part Details for CDR14BP111DFUM
CDR14BP111DFUM CAD Models
CDR14BP111DFUM Part Data Attributes
|
CDR14BP111DFUM
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CDR14BP111DFUM
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 300V, BP, -/+30ppm/Cel TC, 0.00011uF, 1111
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1111 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00011 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.59 mm | |
JESD-609 Code | e0 | |
Length | 2.79 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 300 V | |
Reference Standard | MIL-PRF-55681/4/5 | |
Size Code | 1111 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.79 mm |
Alternate Parts for CDR14BP111DFUM
This table gives cross-reference parts and alternative options found for CDR14BP111DFUM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR14BP111DFUM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CDR14BP111DFWS | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 300V, 1% +Tol, 1% -Tol, BP, -/+30ppm/Cel TC, 0.00011uF, 1111, | CDR14BP111DFUM vs CDR14BP111DFWS |
CDR14BP111DFUP | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 300V, BP, -/+30ppm/Cel TC, 0.00011uF, 1111 | CDR14BP111DFUM vs CDR14BP111DFUP |
CDR14BP111DFSP | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 300V, 1% +Tol, 1% -Tol, BP, -/+30ppm/Cel TC, 0.00011uF, 1111, | CDR14BP111DFUM vs CDR14BP111DFSP |
CDR13BP111DFNP | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 300V, BP, -/+30ppm/Cel TC, 0.00011uF, 1111 | CDR14BP111DFUM vs CDR13BP111DFNP |
CDR14BP111DFWM | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 300V, 1% +Tol, 1% -Tol, BP, -/+30ppm/Cel TC, 0.00011uF, 1111, | CDR14BP111DFUM vs CDR14BP111DFWM |
CDR14BP111DFSR | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 300V, 1% +Tol, 1% -Tol, BP, -/+30ppm/Cel TC, 0.00011uF, 1111, | CDR14BP111DFUM vs CDR14BP111DFSR |
CDR14BP111DFSM | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 300V, 1% +Tol, 1% -Tol, BP, -/+30ppm/Cel TC, 0.00011uF, 1111, | CDR14BP111DFUM vs CDR14BP111DFSM |
CDR13BP111DFZP | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 300V, 1% +Tol, 1% -Tol, BP, -/+30ppm/Cel TC, 0.00011uF, 1111, | CDR14BP111DFUM vs CDR13BP111DFZP |
CDR13BP111DFZS | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 300V, 1% +Tol, 1% -Tol, BP, -/+30ppm/Cel TC, 0.00011uF, 1111, | CDR14BP111DFUM vs CDR13BP111DFZS |
CDR13BP111DFZM | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 300V, 1% +Tol, 1% -Tol, BP, -/+30ppm/Cel TC, 0.00011uF, 1111, | CDR14BP111DFUM vs CDR13BP111DFZM |