Part Details for CDR14BP101EFZS by Presidio Components Inc
Overview of CDR14BP101EFZS by Presidio Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDR14BP101EFZS
CDR14BP101EFZS CAD Models
CDR14BP101EFZS Part Data Attributes
|
CDR14BP101EFZS
Presidio Components Inc
Buy Now
Datasheet
|
Compare Parts:
CDR14BP101EFZS
Presidio Components Inc
Ceramic Capacitor, Ceramic,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRESIDIO COMPONENTS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.591 mm | |
Length | 2.794 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 500 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 1010 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 2.794 mm |
Alternate Parts for CDR14BP101EFZS
This table gives cross-reference parts and alternative options found for CDR14BP101EFZS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR14BP101EFZS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR14BP101EFZM | Ceramic Capacitor, Ceramic, | Presidio Components Inc | CDR14BP101EFZS vs CDR14BP101EFZM |
CDR14BP101EFUS | Ceramic Capacitor, Ceramic, | Presidio Components Inc | CDR14BP101EFZS vs CDR14BP101EFUS |
CDR13BP101EFNP | Ceramic Capacitor, Ceramic, | Presidio Components Inc | CDR14BP101EFZS vs CDR13BP101EFNP |
CDR13BP101EFMR | Ceramic Capacitor, Ceramic, | Presidio Components Inc | CDR14BP101EFZS vs CDR13BP101EFMR |
CDR13BP101EFMS | Ceramic Capacitor, Ceramic, | Presidio Components Inc | CDR14BP101EFZS vs CDR13BP101EFMS |
CDR13BP101EFNM | Ceramic Capacitor, Ceramic, | Presidio Components Inc | CDR14BP101EFZS vs CDR13BP101EFNM |
CDR13BP101EFNR | Ceramic Capacitor, Ceramic, | Presidio Components Inc | CDR14BP101EFZS vs CDR13BP101EFNR |
CDR14BP101EFZP | Ceramic Capacitor, Ceramic, | Presidio Components Inc | CDR14BP101EFZS vs CDR14BP101EFZP |
CDR14BP101EFUR | Ceramic Capacitor, Ceramic, | Presidio Components Inc | CDR14BP101EFZS vs CDR14BP101EFUR |
CDR14BP101EFUM | Ceramic Capacitor, Ceramic, | Presidio Components Inc | CDR14BP101EFZS vs CDR14BP101EFUM |