CDR14BG820EGWR
Description: Ceramic Capacitor, Ceramic, 500V, 2% +Tol, 2% -Tol, BG, 90ppm/Cel TC, 0.000082uF, 1111,

Overview of CDR14BG820EGWR by American Technical Ceramics Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CDR14BG820EGWR by American Technical Ceramics Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CDR14BG820EGWR by American Technical Ceramics Corp

CDR14BG820EGWR
American Technical Ceramics Corp
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
AMERICAN TECHNICAL CERAMICS CORP
Package Description
, 1111
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
0.000082 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.675 mm
JESD-609 Code
e0
Length
2.79 mm
Negative Tolerance
2%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Positive Tolerance
2%
Rated (DC) Voltage (URdc)
500 V
Reference Standard
MIL-PRF-55681
Size Code
1111
Temperature Characteristics Code
BG
Temperature Coefficient
90ppm/Cel ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Width
2.79 mm
Want to compare parts?
  1. CDR14BG820EGWR
    American Technical Ceramics Corp
    Ceramic Capacitor, Ceramic, 500V, 2% +Tol, 2% -Tol, BG, 90ppm/Cel TC, 0.000082uF, 1111,
    VS

Alternate Parts for CDR14BG820EGWR

This table gives cross-reference parts and alternative options found for CDR14BG820EGWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR14BG820EGWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CDR14BG820EGUM Ceramic Capacitor, Ceramic, 500V, 2% +Tol, 2% -Tol, BG, 90ppm/Cel TC, 0.000082uF, 1111, American Technical Ceramics Corp CDR14BG820EGWR vs CDR14BG820EGUM
CDR13BG820EGNS Ceramic Capacitor, Multilayer, Ceramic, 500V, BG, 90ppm/Cel TC, 0.000082uF, 1111 American Technical Ceramics Corp CDR14BG820EGWR vs CDR13BG820EGNS
CDR13BG820EGNP Ceramic Capacitor, Multilayer, Ceramic, 500V, BG, 90ppm/Cel TC, 0.000082uF, 1111 American Technical Ceramics Corp CDR14BG820EGWR vs CDR13BG820EGNP
CDR14BG820EGSR Ceramic Capacitor, Ceramic, 500V, 2% +Tol, 2% -Tol, BG, 90ppm/Cel TC, 0.000082uF, 1111, American Technical Ceramics Corp CDR14BG820EGWR vs CDR14BG820EGSR
CDR14BG820EGSM Ceramic Capacitor, Ceramic, 500V, 2% +Tol, 2% -Tol, BG, 90ppm/Cel TC, 0.000082uF, 1111, American Technical Ceramics Corp CDR14BG820EGWR vs CDR14BG820EGSM
CDR13BG820EGNM Ceramic Capacitor, Ceramic, 500V, 2% +Tol, 2% -Tol, BG, 90ppm/Cel TC, 0.000082uF, 1111, American Technical Ceramics Corp CDR14BG820EGWR vs CDR13BG820EGNM
CDR14BG820EGUR Ceramic Capacitor, Ceramic, 500V, 2% +Tol, 2% -Tol, BG, 90ppm/Cel TC, 0.000082uF, 1111, American Technical Ceramics Corp CDR14BG820EGWR vs CDR14BG820EGUR
CDR14BG820EGWP Ceramic Capacitor, Ceramic, 500V, 2% +Tol, 2% -Tol, BG, 90ppm/Cel TC, 0.000082uF, 1111, American Technical Ceramics Corp CDR14BG820EGWR vs CDR14BG820EGWP
CDR14BG820EGSP Ceramic Capacitor, Ceramic, 500V, 2% +Tol, 2% -Tol, BG, 90ppm/Cel TC, 0.000082uF, 1111, American Technical Ceramics Corp CDR14BG820EGWR vs CDR14BG820EGSP
CDR14BG820EGUP Ceramic Capacitor, Ceramic, 500V, 2% +Tol, 2% -Tol, BG, 90ppm/Cel TC, 0.000082uF, 1111, American Technical Ceramics Corp CDR14BG820EGWR vs CDR14BG820EGUP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CDR14BG820EGWR by American Technical Ceramics Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CDR14BG820EGWR by American Technical Ceramics Corp

Select Manufacturer
Which Manufacturer of CDR14BG820EGWR would you like to use for your alert(s)?
  • Please alert me when CDR14BG820EGWR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CDR14BG820EGWR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CDR14BG820EGWR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CDR14BG820EGWR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CDR14BG820EGWR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CDR14BG820EGWR by American Technical Ceramics Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: