Part Details for CDR14BG820DMUS by Kyocera AVX Components
Overview of CDR14BG820DMUS by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDR14BG820DMUS
CDR14BG820DMUS CAD Models
CDR14BG820DMUS Part Data Attributes
|
CDR14BG820DMUS
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CDR14BG820DMUS
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 300V, 20% +Tol, 20% -Tol, BG, 90ppm/Cel TC, 0.000082uF, 1111,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1111 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Packaging | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Length | 2.79 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 300 V | |
Reference Standard | MIL-C-55681/4 | |
Size Code | 1111 | |
Surface Mount | YES | |
Temperature Characteristics Code | BG | |
Temperature Coefficient | 90ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 2.79 mm |
Alternate Parts for CDR14BG820DMUS
This table gives cross-reference parts and alternative options found for CDR14BG820DMUS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR14BG820DMUS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR14BG820DMSR | Ceramic Capacitor, Multilayer, Ceramic, 300V, 20% +Tol, 20% -Tol, BG, 90ppm/Cel TC, 0.000082uF, 1111, | Kyocera AVX Components | CDR14BG820DMUS vs CDR14BG820DMSR |
CDR13BG820DMNS | Ceramic Capacitor, Multilayer, Ceramic, 300V, 20% +Tol, 20% -Tol, BG, 90ppm/Cel TC, 0.000082uF, 1111, | Kyocera AVX Components | CDR14BG820DMUS vs CDR13BG820DMNS |
CDR13BG820DMNR | Ceramic Capacitor, Multilayer, Ceramic, 300V, 20% +Tol, 20% -Tol, BG, 90ppm/Cel TC, 0.000082uF, 1111, | Kyocera AVX Components | CDR14BG820DMUS vs CDR13BG820DMNR |
CDR14BG820DMWR | Ceramic Capacitor, Multilayer, Ceramic, 300V, 20% +Tol, 20% -Tol, BG, 90ppm/Cel TC, 0.000082uF, 1111, | Kyocera AVX Components | CDR14BG820DMUS vs CDR14BG820DMWR |
CDR14BG820DMWP | Ceramic Capacitor, Multilayer, Ceramic, 300V, 20% +Tol, 20% -Tol, BG, 90ppm/Cel TC, 0.000082uF, 1111, | Kyocera AVX Components | CDR14BG820DMUS vs CDR14BG820DMWP |
CDR14BG820DMUP | Ceramic Capacitor, Multilayer, Ceramic, 300V, 20% +Tol, 20% -Tol, BG, 90ppm/Cel TC, 0.000082uF, 1111, | Kyocera AVX Components | CDR14BG820DMUS vs CDR14BG820DMUP |
CDR14BG820DMWS | Ceramic Capacitor, Multilayer, Ceramic, 300V, 20% +Tol, 20% -Tol, BG, 90ppm/Cel TC, 0.000082uF, 1111, | Kyocera AVX Components | CDR14BG820DMUS vs CDR14BG820DMWS |
CDR14BG820DMSP | Ceramic Capacitor, Multilayer, Ceramic, 300V, 20% +Tol, 20% -Tol, BG, 90ppm/Cel TC, 0.000082uF, 1111, | Kyocera AVX Components | CDR14BG820DMUS vs CDR14BG820DMSP |
CDR13BG820DMMP | Ceramic Capacitor, Multilayer, Ceramic, 300V, 20% +Tol, 20% -Tol, BG, 90ppm/Cel TC, 0.000082uF, 1111, | Kyocera AVX Components | CDR14BG820DMUS vs CDR13BG820DMMP |
CDR13BG820DMMR | Ceramic Capacitor, Multilayer, Ceramic, 300V, 20% +Tol, 20% -Tol, BG, 90ppm/Cel TC, 0.000082uF, 1111, | Kyocera AVX Components | CDR14BG820DMUS vs CDR13BG820DMMR |