Part Details for CDR14BG750EKSP by American Technical Ceramics Corp
Overview of CDR14BG750EKSP by American Technical Ceramics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDR14BG750EKSP
CDR14BG750EKSP CAD Models
CDR14BG750EKSP Part Data Attributes
|
CDR14BG750EKSP
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
CDR14BG750EKSP
American Technical Ceramics Corp
Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, BG, 90ppm/Cel TC, 0.000075uF, 1111,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Package Description | , 1111 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000075 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.675 mm | |
JESD-609 Code | e0 | |
Length | 2.79 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 500 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 1111 | |
Temperature Characteristics Code | BG | |
Temperature Coefficient | 90ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Width | 2.79 mm |
Alternate Parts for CDR14BG750EKSP
This table gives cross-reference parts and alternative options found for CDR14BG750EKSP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR14BG750EKSP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR14BG750EKUR | Ceramic Capacitor, Multilayer, Ceramic, 500V, BG, 90ppm/Cel TC, 0.000075uF, 1111 | American Technical Ceramics Corp | CDR14BG750EKSP vs CDR14BG750EKUR |
CDR14BG750EKWR | Ceramic Capacitor, Multilayer, Ceramic, 500V, BG, 90ppm/Cel TC, 0.000075uF, 1111 | American Technical Ceramics Corp | CDR14BG750EKSP vs CDR14BG750EKWR |
CDR14BG750EKUP | Ceramic Capacitor, Multilayer, Ceramic, 500V, BG, 90ppm/Cel TC, 0.000075uF, 1111 | American Technical Ceramics Corp | CDR14BG750EKSP vs CDR14BG750EKUP |
CDR14BG750EKSS | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, BG, 90ppm/Cel TC, 0.000075uF, 1111, | American Technical Ceramics Corp | CDR14BG750EKSP vs CDR14BG750EKSS |
CDR14BG750EKWP | Ceramic Capacitor, Multilayer, Ceramic, 500V, BG, 90ppm/Cel TC, 0.000075uF, 1111 | American Technical Ceramics Corp | CDR14BG750EKSP vs CDR14BG750EKWP |
CDR14BG750EKUM | Ceramic Capacitor, Multilayer, Ceramic, 500V, BG, 90ppm/Cel TC, 0.000075uF, 1111 | American Technical Ceramics Corp | CDR14BG750EKSP vs CDR14BG750EKUM |
CDR13BG750EKNR | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, BG, 90ppm/Cel TC, 0.000075uF, 1111, | American Technical Ceramics Corp | CDR14BG750EKSP vs CDR13BG750EKNR |
CDR14BG750EKWM | Ceramic Capacitor, Multilayer, Ceramic, 500V, BG, 90ppm/Cel TC, 0.000075uF, 1111 | American Technical Ceramics Corp | CDR14BG750EKSP vs CDR14BG750EKWM |