Part Details for CDR14BG621BKUR by Kyocera AVX Components
Overview of CDR14BG621BKUR by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDR14BG621BKUR
CDR14BG621BKUR CAD Models
CDR14BG621BKUR Part Data Attributes
|
CDR14BG621BKUR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CDR14BG621BKUR
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BG, 90ppm/Cel TC, 0.00062uF, 1111,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1111 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00062 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.59 mm | |
JESD-609 Code | e0 | |
Length | 2.79 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-55681/4/5 | |
Size Code | 1111 | |
Surface Mount | YES | |
Temperature Characteristics Code | BG | |
Temperature Coefficient | 90+/-20ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 2.79 mm |
Alternate Parts for CDR14BG621BKUR
This table gives cross-reference parts and alternative options found for CDR14BG621BKUR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR14BG621BKUR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
100B621KWN100XC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BG, 90+/-20ppm/Cel TC, 0.00062uF, Surface Mount, 1111, CHIP | American Technical Ceramics Corp | CDR14BG621BKUR vs 100B621KWN100XC |
CDR14BG621BKSS | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BG, 90ppm/Cel TC, 0.00062uF, 1111, | Kyocera AVX Components | CDR14BG621BKUR vs CDR14BG621BKSS |
CDR14BG621BKUM | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BG, 90ppm/Cel TC, 0.00062uF, 1111, | Kyocera AVX Components | CDR14BG621BKUR vs CDR14BG621BKUM |
CDR14BG621BKSR | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BG, 90ppm/Cel TC, 0.00062uF, 1111, | Kyocera AVX Components | CDR14BG621BKUR vs CDR14BG621BKSR |
CDR13BG621BKNP | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BG, 90ppm/Cel TC, 0.00062uF, 1111, | Kyocera AVX Components | CDR14BG621BKUR vs CDR13BG621BKNP |
CDR14BG621BKWS | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BG, 90ppm/Cel TC, 0.00062uF, 1111, | Kyocera AVX Components | CDR14BG621BKUR vs CDR14BG621BKWS |
CDR13BG621BKZR | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BG, 90ppm/Cel TC, 0.00062uF, 1111, | Kyocera AVX Components | CDR14BG621BKUR vs CDR13BG621BKZR |
100B621KCA100XC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BG, 90+/-20ppm/Cel TC, 0.00062uF, Surface Mount, 1111, CHIP, ROHS COMPLIANT | American Technical Ceramics Corp | CDR14BG621BKUR vs 100B621KCA100XC |
100B621KT100XC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BG, 90+/-20ppm/Cel TC, 0.00062uF, Surface Mount, 1111, CHIP, ROHS COMPLIANT | American Technical Ceramics Corp | CDR14BG621BKUR vs 100B621KT100XC |
CDR13BG621BKYR | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BG, 90ppm/Cel TC, 0.00062uF, 1111, | Kyocera AVX Components | CDR14BG621BKUR vs CDR13BG621BKYR |