Part Details for CDR14BG471CKWM by Kyocera AVX Components
Overview of CDR14BG471CKWM by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR14BG471CKWM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR14BG471CKWM
|
Avnet Americas | Cap Ceramic 470pF 200V +90?20ppm/C 10% SMD (1%FR) 125?C Waffle Pack - Waffle Pack (Alt: CDR14BG471CKWM) RoHS: Not Compliant Min Qty: 125 Package Multiple: 80 Container: Waffle Pack | 0 |
|
RFQ |
Part Details for CDR14BG471CKWM
CDR14BG471CKWM CAD Models
CDR14BG471CKWM Part Data Attributes
|
CDR14BG471CKWM
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CDR14BG471CKWM
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 200V, BG, 90ppm/Cel TC, 0.00047uF, 1111
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1111 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.59 mm | |
JESD-609 Code | e0 | |
Length | 2.79 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | MIL-PRF-55681/4/5 | |
Size Code | 1111 | |
Surface Mount | YES | |
Temperature Characteristics Code | BG | |
Temperature Coefficient | 90+/-20ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.79 mm |
Alternate Parts for CDR14BG471CKWM
This table gives cross-reference parts and alternative options found for CDR14BG471CKWM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR14BG471CKWM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR13BG471CKNM | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, BG, 90ppm/Cel TC, 0.00047uF, 1111, | Kyocera AVX Components | CDR14BG471CKWM vs CDR13BG471CKNM |
100B471KT200XC | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, BG, 90+/-20ppm/Cel TC, 0.00047uF, Surface Mount, 1111, CHIP, ROHS COMPLIANT | American Technical Ceramics Corp | CDR14BG471CKWM vs 100B471KT200XC |
CDR14BG471CKSR | Ceramic Capacitor, Ceramic, 200V, BG, 90ppm/Cel TC, 0.00047uF, 1111 | Kyocera AVX Components | CDR14BG471CKWM vs CDR14BG471CKSR |
CDR13BG471CKZS | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, BG, 90ppm/Cel TC, 0.00047uF, 1111, | Kyocera AVX Components | CDR14BG471CKWM vs CDR13BG471CKZS |
ATC100B471KTN200XC | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, BG, 90+/-20ppm/Cel TC, 0.00047uF, Surface Mount, 1111, CHIP, ROHS COMPLIANT | American Technical Ceramics Corp | CDR14BG471CKWM vs ATC100B471KTN200XC |
ATC100B471KP200XC | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, BG, 90+/-20ppm/Cel TC, 0.00047uF, Surface Mount, 1111, CHIP | American Technical Ceramics Corp | CDR14BG471CKWM vs ATC100B471KP200XC |
100B471KP200XC | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, BG, 90+/-20ppm/Cel TC, 0.00047uF, Surface Mount, 1111, CHIP | American Technical Ceramics Corp | CDR14BG471CKWM vs 100B471KP200XC |
CDR13BG471CKZP | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, BG, 90ppm/Cel TC, 0.00047uF, 1111, | Kyocera AVX Components | CDR14BG471CKWM vs CDR13BG471CKZP |
100B471KWN200XC | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, BG, 90+/-20ppm/Cel TC, 0.00047uF, Surface Mount, 1111, CHIP | American Technical Ceramics Corp | CDR14BG471CKWM vs 100B471KWN200XC |
100B471KT200XC100 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, BG, 90+/-20ppm/Cel TC, 0.00047uF, Surface Mount, 1111, CHIP | Kyocera AVX Components | CDR14BG471CKWM vs 100B471KT200XC100 |