Part Details for CDR14BG471CKWM by American Technical Ceramics Corp
Overview of CDR14BG471CKWM by American Technical Ceramics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Part Details for CDR14BG471CKWM
CDR14BG471CKWM CAD Models
CDR14BG471CKWM Part Data Attributes
|
CDR14BG471CKWM
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
CDR14BG471CKWM
American Technical Ceramics Corp
Ceramic Capacitor, Multilayer, Ceramic, 200V, BG, 90ppm/Cel TC, 0.00047uF, 1111
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Package Description | , 1111 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.675 mm | |
JESD-609 Code | e0 | |
Length | 2.79 mm | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 1111 | |
Temperature Characteristics Code | BG | |
Temperature Coefficient | 90ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Width | 2.79 mm |
Alternate Parts for CDR14BG471CKWM
This table gives cross-reference parts and alternative options found for CDR14BG471CKWM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR14BG471CKWM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR13BG471CKNR | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, BG, 90ppm/Cel TC, 0.00047uF, 1111, | American Technical Ceramics Corp | CDR14BG471CKWM vs CDR13BG471CKNR |
CDR14BG471CKWP | Ceramic Capacitor, Multilayer, Ceramic, 200V, BG, 90ppm/Cel TC, 0.00047uF, 1111 | American Technical Ceramics Corp | CDR14BG471CKWM vs CDR14BG471CKWP |
CDR14BG471CKWS | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, BG, 90ppm/Cel TC, 0.00047uF, 1111, | American Technical Ceramics Corp | CDR14BG471CKWM vs CDR14BG471CKWS |
CDR14BG471CKUP | Ceramic Capacitor, Multilayer, Ceramic, 200V, BG, 90ppm/Cel TC, 0.00047uF, 1111 | American Technical Ceramics Corp | CDR14BG471CKWM vs CDR14BG471CKUP |
CDR14BG471CKUM | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, BG, 90ppm/Cel TC, 0.00047uF, 1111, | American Technical Ceramics Corp | CDR14BG471CKWM vs CDR14BG471CKUM |
CDR14BG471CKSS | Ceramic Capacitor, Multilayer, Ceramic, 200V, BG, 90ppm/Cel TC, 0.00047uF, 1111 | American Technical Ceramics Corp | CDR14BG471CKWM vs CDR14BG471CKSS |
CDR13BG471CKNS | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, BG, 90ppm/Cel TC, 0.00047uF, 1111, | American Technical Ceramics Corp | CDR14BG471CKWM vs CDR13BG471CKNS |
CDR13BG471CKNM | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, BG, 90ppm/Cel TC, 0.00047uF, 1111, | American Technical Ceramics Corp | CDR14BG471CKWM vs CDR13BG471CKNM |
CDR14BG471CKSR | Ceramic Capacitor, Multilayer, Ceramic, 200V, BG, 90ppm/Cel TC, 0.00047uF, 1111 | American Technical Ceramics Corp | CDR14BG471CKWM vs CDR14BG471CKSR |
CDR14BG471CKUS | Ceramic Capacitor, Multilayer, Ceramic, 200V, BG, 90ppm/Cel TC, 0.00047uF, 1111 | American Technical Ceramics Corp | CDR14BG471CKWM vs CDR14BG471CKUS |